EBM-Papst RL65-21/12

DC radial fan, 12 V, 97 x 93.5 x 33 mm, 56 m³/h, 66 dB, ball bearing, ebm-papst, RL 65-21/12
$ 51.813
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst RL65-21/12.

JRH Electronics

Datasheet4 pages9 years ago

TME

Sager Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+189%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

60 mm x 60 mm x 25 mm Tube Axial Fan 12 VDC Ball Bearing 25CFM 30dBA 12" Wires
60 mm x 60 mm x 25 mm Tube Axial Fan 12 VDC Ball Bearing 25CFM 30dBA 12" Wires Tach
EBM-PapstRLF100-11/12
DC radial fan, 12 V, 127 x 127 x 25 mm, 64 m³/h, 64 dB, ball bearing, ebm-papst, RLF 100-11/12
DC Fan Vapo Bearing 12V 0.125A 1.5W 4500RPM 23.5CFM 33.5dB Flange Mount
EBM-Papst8312
DC Fans DC Tubeaxial Fan, 80x80x32mm, 12VDC, 31.8CFM, 2.6W, 36dBA, 3300RPM, Ball Bearing
EBM-Papst8312HL
DC Fan Axial Ball Bearing 12V 6V to 15V 39.4CFM 43dB 80 X 80 X 32mm Low Speed

Descriptions

Descriptions of EBM-Papst RL65-21/12 provided by its distributors.

DC radial fan, 12 V, 97 x 93.5 x 33 mm, 56 m³/h, 66 dB, ball bearing, ebm-papst, RL 65-21/12
Fan Blower, Centrifugal, 12 VDC, DC, 93.5 mm, 33 mm, 32.9 CFM
Blower Fan; DC; 12VDC; 97x93.5x33mm; 0.93m3/min; 68.0dB.
CENTRIFUGAL BLOWER, 12VDC, 97X33MM, SCROLL, 32.9CFM, 15W, 4500RPM, RL65DC SERIES
Radial fan DC Temperature range: -20 ... 70 °C Voltage: 6.8...13.8 VDC Weight: 170 g Bearing: Ball Bearing Fan type: Radial Fan Termination: Stranded Wire 2-Pin Connecting cable: 310 mm Power consumption max.: 15 W Rated voltage: 12 VDC Revolution speed: 4500 rpm

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • RL 65-21/12