EBM-Papst 8312HL

DC Fan Axial Ball Bearing 12V 6V to 15V 39.4CFM 43dB 80 X 80 X 32mm Low Speed
$ 41.83
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 8312HL.

JRH Electronics

Datasheet4 pages9 years ago

IHS

Sager Electronics

Electro Sonic

element14 APAC

Inventory History

3 month trend:
-0.28%

Supply Chain

Country of OriginGermany
Introduction Date2003-05-20
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2026-12-11

Related Parts

80x80x25mm Tubeaxial Fan 12 VDC Brushless Ball Bearing 12" Wires 40.1 CFM
EBM-Papst8312
DC Fans DC Tubeaxial Fan, 80x80x32mm, 12VDC, 31.8CFM, 2.6W, 36dBA, 3300RPM, Ball Bearing
EBM-Papst8412N
DC axial fan, 12 V, 80 x 80 x 25.4 mm, 65 m³/h, 32 dB, ball bearing, ebm-papst, 8412 N
DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 50CFM 42dB 80.5 X 80.5 X 32mm High Speed
EBM-Papst8312M
DC Fan Axial Ball Bearing 12V 6V to 15V 28.3CFM 34dB( 80 X 80 X 32mm) Middle Speed
80 mm x 80 mm x 25 mm Tube Axial Fan 12 VDC Ball Bearing 40.1CFM 33dBA 12" Wires Tach Output

Descriptions

Descriptions of EBM-Papst 8312HL provided by its distributors.

DC Fan Axial Ball Bearing 12V 6V to 15V 39.4CFM 43dB 80 X 80 X 32mm Low Speed
DC Fans DC Tubeaxial Fan, 80x80x32mm, 12VDC, 39.4CFM, 4W, 43dBA, Ball, Special Qty
DC Axial Fan, 12 V, Square, 80 mm, 32 mm, Ball Bearing, 39.4 CFM
DC FAN BALL BEARING 12V 4W 4200RPM 39.4CFM 43DB F / EBM PAPST
DC FAN, 12V, 80X80X32MM, 39.4CFM, 4W, 43DBA, WIRE LEADS
Fan; DC; 12VDC; 80x80x32mm; 1.12m3/min; 43.0dB.
DC Fan, Axial Construction, 12V, 2.5W
ebm 8300, 80 x 80 x 32mm, 12 V , 67m3/h, 4200rpm
FAN, 80MM SQ X 32MM DP 12VDC 39CFM
DC FAN, AXIAL, 80MM, 12VDC; Supply Voltage: 12V; Current Type: DC; Fan Frame Size: 80mm; External Depth: 32mm; Noise Rating: 43dBA; Flow Rate - Imperial: 39.4cu.ft/min; Flow Rate - Metric: 67m³/h; Bearing Type: Ball; Current Rating: -

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8312 HL