What’s new: Find the right parts faster with our redesigned experience

Learn more

Orion OD6025-12HB

60 mm x 60 mm x 25 mm Tube Axial Fan 12 VDC Ball Bearing 25CFM 30dBA 12" Wires
$ 8.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Orion OD6025-12HB.

Future Electronics

Datasheet1 page10 years ago
Datasheet1 page16 years ago
Datasheet1 page0 years ago

IHS

Orion

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-31.70%

Supply Chain

Country of OriginCHINA
Harmonized Tariff Schedule (HTS) Code8414.59.6590
Introduction Date2018-06-13
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

DC Fan Axial Ball Bearing 12V 8V to 13.8V 20.2CFM 32.4dB 60 X 60 X 15mm High Speed
60 mm x 60 mm x 20 mm Tube Axial Fan 12 VDC Ball Bearing 22.8CFM 33.4dBA 12" Wires
DC Fan Vapo Bearing 12V 0.125A 1.5W 4500RPM 23.5CFM 33.5dB Flange Mount
DC Fan Axial Ball Bearing 12V 6V to 13.8V 23.3CFM 32dB 60 X 60 X 25mm
DC Fan Axial Ball Bearing 12V 8V to 13.8V 19.8CFM 36.5dB 60 X 60 X 10.5mm High Speed
DC Fans Axial Fan, 60x60x15mm, 12VDC, 21CFM, 1.9W, 37dBA, 4300RPM, 0.18H2O, Ball, Wire

Descriptions

Descriptions of Orion OD6025-12HB provided by its distributors.

60 mm x 60 mm x 25 mm Tube Axial Fan 12 VDC Ball Bearing 25CFM 30dBA 12" Wires
DC Fan Axial Ball Bearing 12V 8V to 13.8V 25CFM 30dB 60 X 60 X 25mm High Speed
AXIAL FAN, 20.3CFM, 29DB, 12VDC, 60X25MM; Supply Voltage VDC: 12V; Fan Frame Type: Square; Fan Frame Size: 60mm; External Depth: 25mm; Bearing Type: Ball Bearing; Air Flow - CFM: 20.3CFM; Noise Rating: 29dBA 89AH2584
Power Connection Type = 2-Pin Stranded Wire / Noise Level dBA = 29 / Nominal Voltage V = 12 / Current Rating Max. mA = 140 / Width mm = 60 / Depth mm = 25 / Height mm = 60 / AC or DC Operation = DC / Flow Rate m³/h = 34.5 / Bearing Type = Ball / Fan Speed min-1 = 4000

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • KNIGHT ELECTRONICS INC
  • ORION / KNIGHT
  • Knight/Orion Fans
  • Knight Electronics Orion

Part Number Aliases

This part may be known by these alternate part numbers:

  • OD6025-12HB.