EBM-Papst 8312

DC Fans DC Tubeaxial Fan, 80x80x32mm, 12VDC, 31.8CFM, 2.6W, 36dBA, 3300RPM, Ball Bearing
$ 53.358
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 8312.

JRH Electronics

Datasheet4 pages10 years ago

IHS

Sager Electronics

Electro Sonic

element14

Inventory History

3 month trend:
+23.12%

Supply Chain

Country of OriginGermany
Introduction Date2003-05-20
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2026-12-11

Related Parts

EBM-Papst8312G
DC Fan Sintec-Sleeve Bearing 12V 2.5W 3300RPM 31.8CFM 36dB Flange Mount
80x80x25mm Tubeaxial Fan 12 VDC Brushless Ball Bearing 12" Wires 40.1 CFM
EBM-Papst8412N
DC Fans DC Tubeaxial Fan, 80x80x25mm, 12VDC, 40.6CFM, 2W, 32dBA, 3100RPM, Ball Bearing
EBM-Papst8412NME
Dc Fans Dc Tubeaxial Fan, 80X80X25Mm, 12Vdc, 34.1Cfm, 1W, 27Dba, 2600Rpm, Ball Bearing
DC Fan Axial Ball Bearing 12V 8V to 13.8V 31.7CFM 28dB 80 X 80 X 25mm Middle Speed
80 mm x 80 mm x 25 mm Tube Axial Fan 12 VDC Ball Bearing 40.1CFM 33dBA 12" Wires Tach Output

Descriptions

Descriptions of EBM-Papst 8312 provided by its distributors.

DC Fans DC Tubeaxial Fan, 80x80x32mm, 12VDC, 31.8CFM, 2.6W, 36dBA, 3300RPM, Ball Bearing
DC Fan Axial Ball Bearing 12V 6V to 15V 31.8CFM 36dB 80 X 80 X 32mm Alarm
FAN, 80MM, 12VDC; Supply Voltage: 12V; Current Type: DC; Fan Frame Size: 80mm; External Depth: 32mm; Noise Rating: 36dBA; Flow Rate - Imperial: 31.8cu.ft/min; Flow Ra; Available until stocks are exhausted Alternative available
Axial Fan, 80Mm, 12Vdc; Rango De Producto:Serie 8300; Tensión De Alimentación:12Vdc; Tamaño Del Marco Del Ventilador:80Mm; Profundidad Externa:32Mm; Rango De Flujo - Imperial:31.8Cu.ft/Min; Rango De Flujo - Métrico:54M³/H |Ebm-Papst 8312
Operating Voltage Max. V = 15 / Operating Voltage Min. V = 6 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 3300 / Flow Rate m³/h = 54 / Width mm = 80 / Power Connection Type = 2-Pin Stranded Wire / Height mm = 80 / Nominal Voltage V = 12 / Noise Level dBA = 36 / Depth mm = 32

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8312.
  • 8312..