EBM-Papst RLF100-11/12

DC radial fan, 12 V, 127 x 127 x 25 mm, 64 m³/h, 64 dB, ball bearing, ebm-papst, RLF 100-11/12
$ 66.06
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst RLF100-11/12.

IHS

Datasheet4 pages9 years ago

element14 APAC

Sager Electronics

element14

Farnell

Inventory History

3 month trend:
+2.02%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

DC Fan Ball Bearing 12V 0.37A 4.4W 5100RPM 49CFM 45dB Flange Mount
EBM-Papst8312HL
DC Fan Axial Ball Bearing 12V 6V to 15V 39.4CFM 43dB 80 X 80 X 32mm Low Speed
EBM-PapstRL65-21/12
DC radial fan, 12 V, 97 x 93.5 x 33 mm, 56 m³/h, 66 dB, ball bearing, ebm-papst, RL 65-21/12
EBM-PapstRL65-21/12H
DC radial fan, 12 V, 97 x 93.5 x 33 mm, 61 m³/h, 68 dB, ball bearing, ebm-papst, RL 65-21/12 H
DC Blower Ball Bearing 12V 0.72A 8.6W 3600RPM 30.5CFM 55.8dB Flange Mount
DC Blower Ball Bearing 12V 1.03A 12.4W 3700RPM 28.6CFM 54.5dB Flange Mount

Descriptions

Descriptions of EBM-Papst RLF100-11/12 provided by its distributors.

DC radial fan, 12 V, 127 x 127 x 25 mm, 64 m³/h, 64 dB, ball bearing, ebm-papst, RLF 100-11/12
Fan Blower, Centrifugal, 12 VDC, DC, 127 mm, 25 mm, 37.7 CFM
EBM-PAPST RLF100-11/12 Compact Blower, Round, 12V DC, 37.7 cfm cfm, 5 in W.
CENTRIFUGAL BLOWER, 12VDC, 127X25MM, FLATPAC, 37.7CFM, 8W, 60DBA, RLF100 SERIES
RADIAL FAN, 127X127X25mm, 12V DC; Blower Type:Flatpak; Supply Voltage:12V; Current Type:DC; Fan Frame Size:127mm; External Depth:25mm; Flow Rate
Blower Temperature range: -20 ... 75 °C Voltage: 8...15 VDC Weight: 320 g Bearing: Ball Bearing Termination: Single Strands Connecting cable: 310 mm Power consumption max.: 8 W Pressure: 180 Pa Rated voltage: 12 VDC Revolution speed: 5100 rpm
Dc Flatpak Blower, 127 X 25Mm, 12V; Rango De Producto:Serie Rlf100; Tensión De Alimentación:12Vdc; Tamaño Del Marco Del Ventilador:127Mm; Profundidad Externa:25Mm; Rango De Flujo - Imperial:37.7Cu.ft/Min; Evaluación Del Ruido:60Dba |Ebm-Papst RLF100-11/12

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • RLF 100-11/12
  • RLF100-11/12.
  • RLF100-11/12..