EBM-Papst RER160-28/14N

Fan Blower, Centrifugal, 24 VDC, DC, 165 mm, 51 mm, 150 CFM
$ 109.93
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst RER160-28/14N.

Farnell

Datasheet4 pages6 years ago

IHS

Master Electronics

Newark

Sager Electronics

Inventory History

3 month trend:
-1.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

EBM-Papst4414F
DC axial fan, 24 V, 119 x 119 x 25 mm, 168 m³/h, 43 dB, ball bearing, ebm-papst 4414 F
EBM-Papst4314
DC Fans Tubeaxial Fan, 119x119x32mm, 24VDC, 100.1CFM, 5W, 45dBA, 2800RPM, Ball Bearing
EBM-Papst4414N
DC Fans Tubeaxial Fan, 119x119x38mm, 24VDC, 120.7CFM, 5.2W, 46dBA, 3650RPM, Ball Bearing
DC Fan Axial Ball Bearing 24V 16V to 26V 124.1CFM 44.1dB 120 X 120 X 38.5mm High Speed
DC Fan Axial Ball Bearing 24V 12V to 27.8V 120CFM 51dB 120 X 120 X 32mm High Speed
DC Fans Axial Fan, 120x120x38mm, 24VDC, 138CFM, 0.36H2O, Ball, Wire, Auto Restart

Descriptions

Descriptions of EBM-Papst RER160-28/14N provided by its distributors.

Fan Blower, Centrifugal, 24 VDC, DC, 165 mm, 51 mm, 150 CFM
DC Motorized Impeller Centrifugal Ball Bearing 24V 12V to 28V 158.92CFM 165.1 X 51mm
CENTRIFUGAL BLOWER 165.1 X 50.3MM, 255M3/H, 24 V DC (RER160 SERIES)
Blowers & Centrifugal Fans Radial Blower, 165x51mm Round, 24VDC, 150.1CFM, 19W, 3000RPM, Ball, FlatPak
Dc Flatpak - Radial Blower Rohs Compliant: Yes
FAN IMP MTRZD 165.1X51MM 24VDC
DC Motorized Impellers 176mm 24VDC 141.3CFM
Nominal Voltage V = 24 / Termination Type = Stranded Wire, 2-Pin / Outlet Diameter mm = 165 / Width mm = 165 / Current Max. mA = 850 / Depth mm = 54 / Commutation Type = Auto Restart / Height mm = 165 / AC or DC Operation = DC / Operating Voltage Min. V = 12 / Operating Voltage Max. V = 28 / Flow Rate m³/h = 255 / Blower Type = Radial / Bearing Type = Ball / Fan Speed min-1 = 3000

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • RER 160-28/14 N
  • RER160-28/14N.
  • RER160-28/14N..
  • RER160-2814N