EBM-Papst 4414N

DC Fans Tubeaxial Fan, 119x119x38mm, 24VDC, 120.7CFM, 5.2W, 46dBA, 3650RPM, Ball Bearing
$ 46.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 4414N.

IHS

Datasheet4 pages6 years ago

Newark

Sager Electronics

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+3.37%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

EBM-Papst5214NH
DC Fan Axial Ball Bearing 24V 12V to 28V 148.3CFM 51dB 127 X 127 X 38mm High Speed
EBM-Papst5214NN
DC Fans Tubeaxial Fan, 127x127x38mm, 24VDC, 127.1CFM, 6W, 46dBA, 3150RPM, Ball Bearing
EBM-Papst4414F
DC Fans Tubeaxial Fan, 119x119x25mm, 24VDC, 100.1CFM, 5W, 43dBA, 2900RPM, Ball Bearing
DC Fan Axial Ball Bearing 24V 16V to 26V 124.1CFM 44.1dB 120 X 120 X 38.5mm High Speed
DC Fan Axial Ball Bearing 24V 12V to 27.8V 120CFM 51dB 120 X 120 X 32mm High Speed
DC Fans Axial Fan, 120x120x38mm, 24VDC, 138CFM, 0.36H2O, Ball, Wire, Auto Restart

Descriptions

Descriptions of EBM-Papst 4414N provided by its distributors.

DC Fans Tubeaxial Fan, 119x119x38mm, 24VDC, 120.7CFM, 5.2W, 46dBA, 3650RPM, Ball Bearing
DC Fan Axial Ball Bearing 24V 18V to 28V 205CFM 46dB 119 X 119 X 38mm High Speed
AXIAL FAN, 119X38mm, 121CFM, 46DBA; Supply Voltage:24V; Current Type:DC; Fan Frame Size:119mm; External Depth:38mm; Noise Rating:46dBA; Flow Rate
Axial Fan Power consumption: 5.4 W Temperature range: -20 ... 70 °C Voltage: 18...28 VDC Weight: 270 g Bearing: Ball Bearing Colour: Black Fan type: Axial Fan Series: 4400 Termination: Stranded Wire 2-Pin Connecting cable: 310 mm Power consumption max.: 5.4 W Rated voltage: 24 VDC Revolution speed: 3650 rpm

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4414 N