EBM-Papst R2S175-AB56-01

AC Fan Axial Ball Bearing 230V 258.97CFM/253.09CFM 61dB/60dB
$ 155.25

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst R2S175-AB56-01.

Farnell

Datasheet3 pages24 years ago
Datasheet9 pages15 years ago
Datasheet3 pages19 years ago
Datasheet4 pages25 years ago

Newark

Sager Electronics

Inventory History

3 month trend:
+28.85%

Supply Chain

Country of OriginGermany
Introduction Date2006-12-01

Related Parts

EBM-Papst9956
AC Fan Ball Bearing 230V 14W 50Hz 2450RPM 68.9CFM 37dB Flange Mount
AC Fan Axial Ball Bearing 230V 200V to 255V 42CFM/50CFM 33.1dB 92 X 92 X 38mm High Speed
EBM-Papst3956
AC Fan Ball Bearing 230V 11W 50Hz 2650RPM 34.7CFM 35dB Flange Mount
EBM-Papst5958
AC Fans Tubeaxial Fan, 127x127x38mm, 230VAC, 105.9CFM, 17W, 44dBA, 2750RPM, Ball Bearing
AC Fan Axial Ball Bearing 230V 160V to 260V 228CFM 58dB 172 X 150 X 38.5mm High Speed
AC Fan Axial Ball Bearing 230V 160V to 260V 25CFM 28dB 80 X 80 X 27mm High Speed

Descriptions

Descriptions of EBM-Papst R2S175-AB56-01 provided by its distributors.

AC Fan Axial Ball Bearing 230V 258.97CFM/253.09CFM 61dB/60dB
Blowers & Centrifugal Fans AC Backward-Curved Motorized Impeller, 175mm, 230VAC
AC Fan, Centrifugal Construction, 0.33A, 230V, 53W
CENTRIFUGAL BLOWER, 445M3/H, 230 V AC (R2S SERIES)
FAN, EXTRACTOR, 175mm; Blower Type:Centrifugal; Supply Voltage:230V; Current Type:AC; Fan Frame Size:175mm; External Depth:69mm; Flow Rate
Centrifugal Fan, 230V, Wire Leaded; Blower Type:Centrifugal; Supply Voltage:230Vac; Voltage Type:Ac; Fan Frame Size:175Mm; External Depth:69Mm; Air Flow - Cfm:259Cfm; Air Flow - M3/Min:7.33M³/Min; Noise Rating:61Dba; Power Rating:51Wrohs Compliant: Yes |Ebm-Papst R2S175AB56-01

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • R2S 175 AB 56-01
  • R2S175-AB56-01.
  • R2S175AB56-01