Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

EBM-Papst 5958

AC Fans Tubeaxial Fan, 127x127x38mm, 230VAC, 105.9CFM, 17W, 44dBA, 2750RPM, Ball Bearing

$ 52.94
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 5958.

IHS

Datasheet4 pages10 years ago
Datasheet1 page26 years ago

Electro Sonic

Farnell

Sager Electronics

Newark

Supply Chain

Country of OriginGermany
Introduction Date2011-02-18
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2023-11-24

Related Parts

AC Fan Ball Bearing 230V 0.23A 23W 50Hz/60Hz 3000RPM 110CFM 44dB Flange Mount
EBM-Papst4656N
ebm AC axial fan 4000 N, 119 x 119 x 38mm, 230 V ac, air flow volume160m³/h, speed2650rpm
EBM-Papst4656X
AC axial fan, 230 V, 119 x 119 x 38 mm, 146 m³/h, 44 dB, ball bearing, ebm-papst, 4656 X
EBM-Papst4656Z
ebm AC axial fan 4000 Z, 119 x 119 x 38mm, 230 V AC, air flow volume160m³/h, speed2650rpm
AC Fan Axial Ball Bearing 230V 160V to 260V 99CFM 47dB 119.5 X 119.5 X 38.5mm High Speed
AC Fan Axial Ball Bearing 230V 160V to 260V 75CFM 42dB 120 X 120 X 25mm High Speed

Descriptions

Descriptions of EBM-Papst 5958 provided by its distributors.

AC Fans Tubeaxial Fan, 127x127x38mm, 230VAC, 105.9CFM, 17W, 44dBA, 2750RPM, Ball Bearing
AC Fan Ball Bearing 230V 18W 50Hz 2750RPM 105.9CFM 44dB Flange Mount
FAN, 127X127X38MM, 230VAC; Supply Voltage: 230V; Current Type: AC; Fan Frame Size: 127mm; External Depth: 38mm; Noise Rating: 44dBA; Flow Rate - Imperial: 105.9cu.ft/; Available until stocks are exhausted Alternative available
AC or DC Operation = AC / Bearing Type = Ball / Fan Speed min-1 = 2750 / Flow Rate m³/h = 180 / Width mm = 127 / Power Connection Type = Plug Contact / Height mm = 127 / Nominal Voltage V = 230 / Noise Level dBA = 44 / Depth mm = 38
Axial Fan, 127Mm, 230Vac; Nominal Rated Voltage Ac:230V; Fan Frame Type:Square; Fan Frame Size:127Mm; External Depth:38Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:105.9Cfm; Noise Rating:44Dba; Power Rating:17W; Rated Speed:2750Rpm Rohs Compliant: Yes |Ebm-Papst 5958

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5958.
  • 5958..