Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

EBM-Papst 9956

AC Fan Ball Bearing 230V 14W 50Hz 2450RPM 68.9CFM 37dB Flange Mount
$ 33.69
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 9956.

Farnell

Datasheet4 pages10 years ago
Datasheet1 page9 years ago
Datasheet2 pages19 years ago
Datasheet1 page26 years ago

IHS

Newark

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-15.39%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

EBM-Papst9956L
AC Fan Ball Bearing 230V 9.5W 50Hz 1850RPM 49.4CFM 29dB Flange Mount
AC Fan Axial Ball Bearing 230V 200V to 255V 42CFM/50CFM 33.1dB 92 X 92 X 38mm High Speed
AC Fan Axial Ball Bearing 230V 160V to 260V 75CFM 42dB 120 X 120 X 25mm High Speed
EBM-Papst4656TZ
AC Fans Tubeaxial Fan, 108x37mm Round, 230VAC, 73.6CFM, 19W, 42dBA, 2600RPM, Ball
AC Fan Axial Ball Bearing 230V 160V to 260V 50CFM 32dB 92 X 92 X 38.5mm High Speed
EBM-Papst4656TA
AC Fan Ball Bearing 230V 19W 50Hz 2550RPM 81.2CFM 42dB Flange Mount

Descriptions

Descriptions of EBM-Papst 9956 provided by its distributors.

AC Fan Ball Bearing 230V 14W 50Hz 2450RPM 68.9CFM 37dB Flange Mount
AC Fans Tubeaxial Fan, 119x119x25mm, 230VAC, 68.9CFM, 14W, 37dBA, 2450RPM, Ball Bearing
AC Fan Axial Ball Bearing 230V 68.86CFM 37dB 119 X 119 X 25.4mm
ebm AC Axial Fan 9900, 119mm × 119mm × 25mm, 230V ac, 117m³/h, 2450rpm
FAN, SLIM, 119MM, 230VAC; Supply Voltage: 230V; Current Type: AC; Fan Frame Size: 119mm; External Depth: 25mm; Noise Rating: 37dBA; Flow Rate - Imperial: 68.9cu.ft/min; Flow Rate - Metric: 1.93m³/min; Bearing Type: Ball; Power C
AC or DC Operation = AC / Bearing Type = Ball / Fan Speed min-1 = 2450 / Flow Rate m³/h = 117 / Width mm = 119 / Power Connection Type = Plug Contact / Height mm = 119 / Nominal Voltage V = 230 / Noise Level dBA = 37 / Depth mm = 25
Axial Fan, 119Mm, 230Vac; Rango De Producto:Serie 9900; Tensión De Alimentación:230Vac; Tamaño Del Marco Del Ventilador:119Mm; Profundidad Externa:25Mm; Rango De Flujo - Imperial:68.9Cu.ft/Min; Rango De Flujo - Métrico:1.93M³/Min |Ebm-Papst 9956

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9956.
  • 9956..