Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

EBM-Papst 3956

AC Fan Ball Bearing 230V 11W 50Hz 2650RPM 34.7CFM 35dB Flange Mount

$ 37.48
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 3956.

IHS

Datasheet4 pages9 years ago
Datasheet1 page26 years ago

Farnell

element14 APAC

Sager Electronics

element14

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

EBM-Papst3950
AC Fan Sintec-Sleeve Bearing 230V 11W 50Hz 2650RPM 34.73CFM 35dB Flange Mount
EBM-Papst8556N
AC Fans AC Tubeaxial Fan, 80x80x38mm, 230VAC, 29.4CFM, 12W, 31dBA, 2800RPM, Ball Bearing
EBM-Papst3656
AC Fans AC Tubeaxial Fan, 92x92x38mm, 230VAC, 44.1CFM, 12W, 37dBA, 2700RPM, Ball Bearing
AC Fan Axial Ball Bearing 230V 160V to 260V 25CFM 28dB 80 X 80 X 27mm High Speed
AC Fan Axial Ball Bearing 230V 200V to 245V 25CFM/30CFM 31.3dB/34.2dB 80 X 80 X 38mm High Speed
AC Fan Axial Ball Bearing 230V 160V to 260V 35CFM 30dB 92 X 92 X 26mm High Speed

Descriptions

Descriptions of EBM-Papst 3956 provided by its distributors.

AC Fan Ball Bearing 230V 11W 50Hz 2650RPM 34.7CFM 35dB Flange Mount
ebm AC axial fan 3900, 92 x 92 x 25mm, 230 V AC, air flow volume59m³/h, speed2650rpm
FAN, SLIM, 92MM, 230VAC; Supply Voltage: 230V; Current Type: AC; Fan Frame Size: 92mm; External Depth: 25mm; Noise Rating: 35dBA; Flow Rate - Imperial: 34.7cu.ft/min; Flow Rate - Metric: 59m³/h; Bearing Type: Ball; Power Connect
Axial Fan, 92Mm, 230Vac; Rango De Producto:-; Tensión De Alimentación:230Vac; Tamaño Del Marco Del Ventilador:92Mm; Profundidad Externa:25Mm; Rango De Flujo - Imperial:34.7Cu.ft/Min; Rango De Flujo - Métrico:59M³/H |Ebm-Papst 3956

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3956.
  • 3956..