EBM-Papst QG030-353/12

DC Blower Ball Bearing 12V 9.6W 91CFM 51dB Flange Mount
$ 122.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst QG030-353/12.

JRH Electronics

Datasheet4 pages9 years ago

IHS

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-1.65%

Supply Chain

Country of OriginGermany
Introduction Date2011-08-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

EBM-Papst3212JN
Dc Fans Dc Tubeaxial Fan, 92X92X38Mm, 12Vdc, 76.5Cfm, 7.5W, 51Dba, 6000Rpm, Ball Bearing
EBM-PapstQG030-303/12
Fan Blower, Tangential, 12 VDC, DC, 50 mm, 365.4 mm, 82 CFM
DC Fan Axial Ball Bearing 24V 14V to 27.6V 96.4CFM 51dB 92 X 92 X 25mm
Sanyo Denki9G0812G101
DC Fan Axial Ball Bearing 12V 7V to 13.8V 90CFM 51dB 80 X 80 X 38mm
EBM-Papst8212JN
DC Fans DC Tubeaxial Fan, 80x80x38mm, 12VDC, 77.7CFM, 10W, 55dBA, 8400RPM, Ball Bearing
DC Fan Axial Ball Bearing 12V 9V to 13.8V 124.1CFM 44.1dB 120 X 120 X 38.5mm High Speed

Descriptions

Descriptions of EBM-Papst QG030-353/12 provided by its distributors.

DC Blower Ball Bearing 12V 9.6W 91CFM 51dB Flange Mount
DC Blower, Cross Flow Construction, 12V, 9.6W
FAN BLOWER CF 413X47.5MM 12VDC
Dc Crossflow Blower |Ebm-Papst QG030-353/12
TANGENTIAL BLOWER,12VDC,87CFM,9.6W,.8A,3800RPM
FAN, 8in.-16in. 12VDC 91CFM BALL BEARING
Blowers & Centrifugal Fans CrossFlow, 353x30mm, 12V, 91CFM, 9.6W, 51dB, 2300RPM, Ball/Wire, Speed Signal
Cross-flow blower Temperature range: -20 ... 60 °C Voltage: 8...14 VDC Weight: 415 g Fan type: Cross-Flow Fan Motor mounting side: right Termination: Stranded Wire 2-Pin Connecting cable: 300 mm Power consumption max.: 9.6 W Rated voltage: 12 VDC Revolution speed: 3600 rpm

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • QG 030-353/12