Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

EBM-Papst 8212JN

DC Fans DC Tubeaxial Fan, 80x80x38mm, 12VDC, 77.7CFM, 10W, 55dBA, 8400RPM, Ball Bearing
$ 50.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 8212JN.

JRH Electronics

Datasheet4 pages10 years ago

Newark

TME

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+16.26%

Supply Chain

Country of OriginGermany
Introduction Date2008-04-24
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

EBM-Papst8214JN
ebm DC axial fan 8200 J, 80 x 80 x 38mm, 24 V dc, air flow volume132.6m³/h, speed8400rpm
DC Fan Ball Bearing 12V 0.88A 10.6W 8000RPM 56.5CFM 56dB Flange Mount
DC FAN, 12V, 1.42A, 60X60X38MM, 61CFM, 65DBA, 17W, 1000RPM, WIRE LEADS
EBM-Papst3214JH
ebm DC axial fan 3200 J - S-Force, 92 x 92 x 38mm, 24VDC, air flow volume146m³/h, speed6800rpm
EBM-Papst8452/2H4P
DC Fan Axial Ball Bearing 12V 8V to 15V 68.8CFM 50dB 80 X 80 X 25.4mm
DC FAN, 24V, 0.5A, 80X80X38MM, 99CFM, 57DBA, 13W, 6300RPM, WIRE LEADS

Descriptions

Descriptions of EBM-Papst 8212JN provided by its distributors.

DC Fans DC Tubeaxial Fan, 80x80x38mm, 12VDC, 77.7CFM, 10W, 55dBA, 8400RPM, Ball Bearing
ebm DC axial fan 8200 J, 80 x 80 x 38mm, 12VDC, air flow volume132.6m³/h, speed8400rpm
DC Fan Axial Ball Bearing 12V 7V to 13.8V 77.7CFM 55dB 80 X 80 X 38mm
FAN, AXIAL, 80X80X38mm, 12VDC; Supply Voltage:12V; Current Type:DC; Fan Frame Size:80mm; External Depth:38mm; Noise Rating:55dBA; Flow Rate
Axial Fan Power consumption: 10 W Temperature range: -20 ... 70 °C Voltage: 7...13.8 VDC Bearing: Ball Bearing Colour: Black Fan type: Axial Fan Series: 8200J Termination: Stranded Wire 2-Pin Connecting cable: 310 mm Power consumption max.: 10 W Rated voltage: 12 VDC Revolution speed: 8400 rpm

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8212 JN
  • 8212JN..