EBM-Papst QG030-303/12

Fan Blower, Tangential, 12 VDC, DC, 50 mm, 365.4 mm, 82 CFM
$ 98.124
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst QG030-303/12.

IHS

Datasheet4 pages9 years ago
Datasheet1 page26 years ago

element14 APAC

Sager Electronics

Farnell

Burklin Elektronik

Inventory History

3 month trend:
-21.01%

Supply Chain

Country of OriginGermany
Introduction Date2011-08-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

EBM-PapstQG030-198/12
Fan Blower, Tangential, 12 VDC, DC, 50 mm, 260.4 mm, 59 CFM
EBM-Papst3212JN
Dc Fans Dc Tubeaxial Fan, 92X92X38Mm, 12Vdc, 76.5Cfm, 7.5W, 51Dba, 6000Rpm, Ball Bearing
DC Fan Axial Ball Bearing 24V 14V to 27.6V 96.4CFM 51dB 92 X 92 X 25mm
Sanyo Denki9G0812G101
DC Fan Axial Ball Bearing 12V 7V to 13.8V 90CFM 51dB 80 X 80 X 38mm
EBM-PapstQG030-353/12
DC Blower Ball Bearing 12V 9.6W 91CFM 51dB Flange Mount
DC Fan Axial Ball Bearing 12V 9V to 13.8V 124.1CFM 44.1dB 120 X 120 X 38.5mm High Speed

Descriptions

Descriptions of EBM-Papst QG030-303/12 provided by its distributors.

Fan Blower, Tangential, 12 VDC, DC, 50 mm, 365.4 mm, 82 CFM
CROSSFLOW BLOWER, 12VDC, 363X50MM, 82CFM, 8.7W, 51DBA, LEADWIRES, QG030 SERIES
DC Blower Ball Bearing 12V 8.7W 82CFM 51dB Flange Mount
FAN, CROSS FLOW, 365mm, 12V; Blower Type:Crossflow; Supply Voltage:12V; Current Type:DC; Fan Frame Size:47.5mm; External Depth:50mm; Flow Rate
Dc Cross Flow Blower, 47.5 X 50Mm, 12V; Rango De Producto:Serie Qg030; Tensión De Alimentación:12Vdc; Tamaño Del Marco Del Ventilador:47.5Mm; Profundidad Externa:50Mm; Rango De Flujo - Imperial:82Cu.ft/Min; Evaluación Del Ruido:51Dba |Ebm-Papst QG030-303/12
Cross-flow blower Temperature range: -20 ... 60 °C Voltage: 8...14 VDC Weight: 380 g Fan type: Cross-Flow Fan Motor mounting side: right Termination: Stranded Wire 2-Pin Connecting cable: 300 mm Power consumption max.: 8.7 W Rated voltage: 12 VDC Revolution speed: 3800 rpm

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • QG 030-303/12
  • QG 030-30312
  • QG030-303/12.
  • QG030-303/12..
  • QG030-30312