What’s new: Find the right parts faster with our redesigned experience

Learn more

EBM-Papst 3212JN

Dc Fans Dc Tubeaxial Fan, 92X92X38Mm, 12Vdc, 76.5Cfm, 7.5W, 51Dba, 6000Rpm, Ball Bearing
$ 51.498
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 3212JN.

JRH Electronics

Datasheet4 pages6 years ago

Master Electronics

Sager Electronics

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
-0.25%

Supply Chain

Country of OriginGermany
Introduction Date2008-04-24
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

DC Fan Axial Ball Bearing 24V 14V to 27.6V 96.4CFM 51dB 92 X 92 X 25mm
Sanyo Denki9G0812G101
DC Fan Axial Ball Bearing 12V 7V to 13.8V 90CFM 51dB 80 X 80 X 38mm
EBM-Papst4312M
DC Fan Axial Ball Bearing 12V 6V to 15V 82.4CFM 39dB( 119 X 119 X 32mm) Middle Speed
EBM-Papst4412FM
Dc Fans Tubeaxial Fan, 119X119X25Mm, 12Vdc, 82.4Cfm, 3.2W, 38Dba, 2400Rpm, Ball Bearing
EBM-Papst3412NHH
DC Fans DC Tubeaxial Fan, 92x92x25mm, 12VDC, 60CFM, 2.9W, 39dBA, 3250RPM, Ball Bearing
120 mm x 120 mm x 25 mm Tube Axial Fan 12 VDC Ball Bearing 120CFM 42dBA 12" Wires

Descriptions

Descriptions of EBM-Papst 3212JN provided by its distributors.

Dc Fans Dc Tubeaxial Fan, 92X92X38Mm, 12Vdc, 76.5Cfm, 7.5W, 51Dba, 6000Rpm, Ball Bearing
DC Fan Axial Ball Bearing 12V 7V to 13.8V 76.5CFM 51dB 92 X 92 X 38mm High Speed
FAN TUBEAXIAL 12VDC SQUARE - 92MM L X 92MM H BALL 76.6 CFM (2.14M /MIN) 2 WIRE LEADS
Axial fan DC Power consumption: 7.5 W Temperature range: -20 ... 70 °C Voltage: 12 VDC Weight: 240 g Bearing: Ball Bearing Fan type: Axial Fan Termination: Stranded Wire 2-Pin Connecting cable: 310 mm Power consumption max.: 7.5 W Rated voltage: 12 VDC Revolution speed: 6000 rpm

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3212 JN
  • 3212JN.