EBM-Papst 6314/2TDHHP

DC Fan Axial Ball Bearing 24V 16V to 36V 417.89CFM 69dB 171.5 X 50.8mm
$ 162.035
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 6314/2TDHHP.

Farnell

Datasheet4 pages9 years ago
Datasheet1 page15 years ago

Electro Sonic

Newark

TME

element14 APAC

Inventory History

3 month trend:
-7.19%

Supply Chain

Country of OriginGermany
Introduction Date2011-08-23
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

EBM-Papst6318/2TDHHP
DC Fans Tubeaxial Fan, 172mm, 48VDC, 418CFM, 69dB, Speed Signal, Open Collector, S-Force
DC Motorized Impeller Centrifugal Ball Bearing 24V 18V to 30V 520CFM 77dB 175 X 69.3mm
EBM-Papst6312/2TDHP
DC Fan Axial Ball Bearing 12V 8V to 16V 353.1CFM 60dB 171.5 X 50.8mm
EBM-Papst6318/2TDHP
DC Fans Tubeaxial Fan, 172mm, 48VDC, 353CFM, 64dB, Speed Signal, Open Collector, S-Force
DC Motorized Impeller Centrifugal Ball Bearing 48V 36V to 72V 332.4CFM 133 X 91mm

Descriptions

Descriptions of EBM-Papst 6314/2TDHHP provided by its distributors.

DC Fan Axial Ball Bearing 24V 16V to 36V 417.89CFM 69dB 171.5 X 50.8mm
FAN, AXIAL, 172X51mm, 24VDC; Supply Voltage:24V; Current Type:DC; Fan Frame Size:172mm; External Depth:51mm; Noise Rating:69dBA; Flow Rate
Axial Fan, 172Mm, 24Vdc; Rango De Producto:Serie 6300; Tensión De Alimentación:24Vdc; Tamaño Del Marco Del Ventilador:172Mm; Profundidad Externa:51Mm; Rango De Flujo - Imperial:417.9Cu.ft/Min; Rango De Flujo - Métrico:710M³/H |Ebm-Papst 6314/2TDHHP
Axial Fan Power consumption: 67 W Temperature range: -20 ... 75 °C Voltage: 16...36 VDC Weight: 910 g Bearing: Ball Bearing Termination: Stranded Wire 2-Pin Connecting cable: 365 mm Power consumption max.: 67 W Rated voltage: 24 VDC Revolution speed: 7000 rpm

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6314/2 TDHHP