NMB F175A3-062-D0550

DC Motorized Impeller Centrifugal Ball Bearing 24V 18V to 30V 520CFM 77dB 175 X 69.3mm
Datasheet

Price and Stock

DistributorSKUMinPkg
North Star MicroNS-F175A3-062-D0550Contact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for NMB F175A3-062-D0550.

Sager Electronics

Datasheet1 page13 years ago
Datasheet2 pages0 years ago

Future Electronics

Related Parts

EBM-Papst2214F/2TDHO
DC Fan Axial Ball Bearing 24V 16V to 36V 464.7CFM 62dB Low Noise/PWM
EBM-Papst2214F/2TDHHO
DC Fan Axial Ball Bearing 24V 16V to 36V 553.26CFM 66dB 220 X 50.8mm
EC Fans Tubeaxial Fan, 200x70mm Round, 24VDC, 529.7CFM, 93W, 68dBA, Ball, Lead Wires
DC Motorized Impeller Centrifugal Ball Bearing 48V 30V to 72V 551CFM 78dB (175 X 69.3mm)

Descriptions

Descriptions of NMB F175A3-062-D0550 provided by its distributors.

DC Motorized Impeller Centrifugal Ball Bearing 24V 18V to 30V 520CFM 77dB 175 X 69.3mm
Dc Motorized Impeller, 175 X 69Mm, 24Vdc; Blower Type:Motorized Impeller; Supply Voltage:24Vdc; Voltage Type:Dc; Fan Frame Size:175Mm; External Depth:69.3Mm; Air Flow - Cfm:505Cfm; Air Flow - M3/Min:0.24M³/Min; Noise Rating:77Dba Rohs Compliant: Yes |Nmb Technologies F175A3-062-D0550
DC MOTORIZED IMPELLER, 175 X 69MM, 24VDC; DC MOTORIZED IMPELLER, 175 X 69MM, 24VDC; Blower Type: Motorized Impeller; Supply Voltage: 24V; Current Type: DC; Fan Frame Size: 175mm; External Depth: 69.3mm; Flow Rate - Metric: 14.3m³/h; Flow Rate - Imperial: 505cu.ft/min; IP Rating: -

Manufacturer Aliases

NMB has several brands around the world that distributors may use as alternate names. NMB may also be known as the following names:

  • NMB TECHNOLOGIES
  • NMB Technologies Corporation
  • NMBS
  • NPNX
  • NMB Technologies Corp
  • NMB TECHOLOGIES
  • NMBTECH
  • NMB TECHNOLOGIES MIN
  • NMB TECHNOLOGIES COR
  • NMB-Minebea
  • NMB LIGHTING
  • NMB CORPORATION
  • MinebeaMistumi – NMB Technologies
  • MINEBEAMISTUMI – NMB TECHNOLOGIE
  • NMB TECHNOLOGIES CORPORATION (VA)
  • NMB TECHNOLOGIES CORPORATION/MOTORS
  • NMB Technolo
  • NMB FANS
  • NMB TECHNOLOGIES CORP (Motors)
  • NMB TECHNOLOGIE
  • NMB TECHNOLOGIES INC
  • MINEBEAMITSUMI
  • NMB-MAT
  • MINEBEACOLTD