EBM-Papst 6318/2TDHHP

DC Fans Tubeaxial Fan, 172mm, 48VDC, 418CFM, 69dB, Speed Signal, Open Collector, S-Force
$ 175.534
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 6318/2TDHHP.

IHS

Datasheet4 pages9 years ago

Master Electronics

Farnell

TME

Electro Sonic

Inventory History

3 month trend:
+18.91%

Supply Chain

Country of OriginGermany
Introduction Date2016-06-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

EBM-Papst6314/2TDHHP
DC Fan Axial Ball Bearing 24V 16V to 36V 417.89CFM 69dB 171.5 X 50.8mm
DC Motorized Impeller Centrifugal Ball Bearing 48V 36V to 72V 332.4CFM 133 X 91mm
EBM-Papst6314/2TDHP
DC Fans Tubeaxial Fan, 172mm, 24VDC, 353CFM, 64dB, Speed Signal, Open Collector, S-Force
EBM-Papst6312/2TDHP
DC Fan Axial Ball Bearing 12V 8V to 16V 353.1CFM 60dB 171.5 X 50.8mm

Descriptions

Descriptions of EBM-Papst 6318/2TDHHP provided by its distributors.

DC Fans Tubeaxial Fan, 172mm, 48VDC, 418CFM, 69dB, Speed Signal, Open Collector, S-Force
DC Fan Axial Ball Bearing 48V 36V to 72V 417.89CFM 69dB 171.5 X 50.8mm
Axial Fan, 172Mm, 48Vdc; Rango De Producto:Serie S-Force 6300 Td; Tensión De Alimentación:48Vdc; Tamaño Del Marco Del Ventilador:172Mm; Profundidad Externa:51Mm; Rango De Flujo - Imperial:418Cu.ft/Min; Evaluación Del Ruido:69Dba |Ebm-Papst 6318/2TDHHP
Current Rating Max. A = 1.5 / Operating Voltage Max. V = 72 / Operating Voltage Min. V = 36 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 7000 / Flow Rate m³/h = 680 / Width mm = 172 / Power Connection Type = 4-Pin Stranded Wire / Current Rating Min. mA = 920 / Height mm = 172 / Nominal Voltage V = 48 / Noise Level dBA = 69 / Depth mm = 51

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6318/2 TDHHP