Current Rating Max. mA = 785 / Operating Voltage Max. V = 72 / Operating Voltage Min. V = 36 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 5500 / Flow Rate m³/h = 600 / Width mm = 172 / Power Connection Type = 4-Pin Stranded Wire / Current Rating Min. mA = 550 / Height mm = 172 / Nominal Voltage V = 48 / Noise Level dBA = 63 / Depth mm = 51