EBM-Papst 6312/2TDHP

DC Fan Axial Ball Bearing 12V 8V to 16V 353.1CFM 60dB 171.5 X 50.8mm
$ 160.512
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 6312/2TDHP.

IHS

Datasheet4 pages6 years ago

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-43.20%

Supply Chain

Country of OriginGermany
Introduction Date2016-06-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

EBM-Papst6318/2TDHP
DC Fans Tubeaxial Fan, 172mm, 48VDC, 353CFM, 64dB, Speed Signal, Open Collector, S-Force
EBM-Papst6314/2TDHP
DC Fans Tubeaxial Fan, 172mm, 24VDC, 353CFM, 64dB, Speed Signal, Open Collector, S-Force
EBM-Papst6318/2TDHHP
DC axial fan, 48 V, 172 x 172 x 51 mm, 710 m³/h, 69 dB, ball bearing, ebm-papst, 6318/2TDHHP
DC Fan Axial Ball Bearing 48V 24V to 55V 307CFM 67dB 172 X 150 X 51mm High Performance
DC Fan Axial Ball Bearing 12V 10V to 13.8V 227CFM 69.1dB 120 X 120 X 38mm Tachometer
120 mm x 120 mm x 38 mm Tube Axial Fan 12 VDC Ball Bearing 227CFM 69.1dBA 12" Wires Tach Output

Descriptions

Descriptions of EBM-Papst 6312/2TDHP provided by its distributors.

DC Fan Axial Ball Bearing 12V 8V to 16V 353.1CFM 60dB 171.5 X 50.8mm
FAN, AXIAL, 172X51MM, 12VDC; Supply Voltage: 12V; Current Type: DC; Fan Frame Size: 172mm; External Depth: 51mm; Noise Rating: 60dBA; Flow Rate - Imperial: 353.1cu.ft/min; Flow Rate - Metric: 600m³/h; Bearing Type: Ball; Power C
Axial Fan, 172Mm, 12Vdc; Rango De Producto:Serie 6300; Tensión De Alimentación:12Vdc; Tamaño Del Marco Del Ventilador:172Mm; Profundidad Externa:51Mm; Rango De Flujo - Imperial:353.1Cu.ft/Min; Rango De Flujo - Métrico:600M³/H |Ebm-Papst 6312/2TDHP
Axial Fan Power consumption: 40 W Temperature range: -20 ... 70 °C Voltage: 8...16 VDC Weight: 910 g Bearing: Ball Bearing Termination: Stranded Wire 2-Pin Connecting cable: 365 mm Power consumption max.: 40 W Rated voltage: 12 VDC Revolution speed: 5500 rpm

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6312/2 TDHP