Orion OD172SAP-48HBXC

DC Fan Axial Ball Bearing 48V 24V to 55V 307CFM 67dB 172 X 150 X 51mm High Performance
$ 78.85
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Orion OD172SAP-48HBXC.

IHS

Datasheet1 page9 years ago

Electro Sonic

Orion

RS (Formerly Allied Electronics)

Factory Futures

Inventory History

3 month trend:
-12.65%

Supply Chain

Country of OriginTAIWAN
Harmonized Tariff Schedule (HTS) Code8414.59.6590
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

AC Fan Axial Ball Bearing 115V 103V to 126V 228CFM 58dB 172 X 150 X 38.5mm High Speed
AC Fans Tubeaxial Fan, 150x172x38mm, 230VAC, 230CFM, 28W, 57dBA, 3300RPM, Ball Bearing
AC Fan Ball Bearing 230V 0.31A/0.25A 45W/39W 50Hz/60Hz 2800RPM/3250RPM Flange Mount
AC Fan Ball 115V 41W/38W 50Hz/60Hz 2800RPM/3250RPM 191.28CFM/223.65CFM 49dB/53dB Flange Mount
AC Fan Axial Ball Bearing 115V 100V to 120V 361CFM/409CFM 62dB 180 X 180 X 89mm High Speed
AC Fan Axial Ball Bearing 230V 200V to 240V 361CFM/409CFM 62dB 180 X 180 X 89mm High Speed

Descriptions

Descriptions of Orion OD172SAP-48HBXC provided by its distributors.

DC Fan Axial Ball Bearing 48V 24V to 55V 307CFM 67dB 172 X 150 X 51mm High Performance
172 mm x 150 mm x 51 mm Tube Axial Fan 48 VDC Ball Bearing 307CFM 67dBA 12" Wires
Orion Fans OD172SAP-48HBXC DC Fan, 48, 307CFM, 172x150x51mm, OD172SAP-XC Series
Axial Fan, Ball Bearing, 172Mm, 48Vdc; Supply Voltage Vdc:48V; Fan Frame Type:Rectangular With Rounded Ends; Fan Frame Size:172Mm; External Depth:51Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:307Cfm; Noise Rating:67Db; Ip Rating:- Rohs Compliant: Yes |Orion Fans OD172SAP-48HBXC

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • KNIGHT ELECTRONICS INC
  • ORION / KNIGHT
  • Knight/Orion Fans
  • Knight Electronics Orion

Part Number Aliases

This part may be known by these alternate part numbers:

  • OD172SAP48HBXC