Orion OD1238-12HBXJ01A

120 mm x 120 mm x 38 mm Tube Axial Fan 12 VDC Ball Bearing 227CFM 69.1dBA 12" Wires Tach Output
$ 33.785
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Orion OD1238-12HBXJ01A.

Electro Sonic

Datasheet5 pages8 years ago

RS (Formerly Allied Electronics)

IHS

Inventory History

3 month trend:
-0.71%

Supply Chain

Country of OriginCHINA
Harmonized Tariff Schedule (HTS) Code8414.59.6590
Introduction Date2018-06-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

DC Fan Ball Bearing 48V 0.4A 19.2W 4200RPM 190CFM 51dB Flange Mount
DC Fan Axial Ball Bearing 24V 16V to 26.4V 185CFM 65.3dB 120 X 120 X 38.5mm High Performance
DC Fan Axial Ball Bearing 48V 40V to 55.2V 189.9CFM 59.5dB 120 X 120 X 38mm
DC Fan Ball Bearing 12V 1.6A 19.2W 4200RPM 190CFM 54dB Flange Mount
DC Fan Axial Ball Bearing 12V 6V to 13.8V 190CFM 54dB 120 X 120 X 38mm High Speed
Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 226.0 CFM (6.33m/min) 4 Wir

Descriptions

Descriptions of Orion OD1238-12HBXJ01A provided by its distributors.

120 mm x 120 mm x 38 mm Tube Axial Fan 12 VDC Ball Bearing 227CFM 69.1dBA 12" Wires Tach Output
DC Fan Axial Ball Bearing 12V 10V to 13.8V 227CFM 63.1dB 120 X 120 X 38mm Tachometer
Orion Fans OD1238-12HBXJ01A DC Fan, 12V, 250CFM, 120x120x38mm, OD1238-XJ Series
Axial Fan, Ball Bearing, 120Mm, 12Vdc; Supply Voltage Vdc:12V; Fan Frame Type:Square; Fan Frame Size:120Mm; External Depth:38Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:250Cfm; Noise Rating:69Db; Power Rating:44.4W; Ip Rating:- Rohs Compliant: Yes |Orion Fans OD1238-12HBXJ01A

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • KNIGHT ELECTRONICS INC
  • ORION / KNIGHT
  • Knight/Orion Fans
  • Knight Electronics Orion