EBM-Papst 612NGN

DC axial fan, 12 V, 60 x 60 x 25 mm, 41 m³/h, 35 dB, slide bearing, ebm-papst 612 NGN
$ 20.295
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 612NGN.

IHS

Datasheet1 page20 years ago
Datasheet1 page26 years ago

element14 APAC

TME

X-ON

Sager Electronics

Inventory History

3 month trend:
-67.09%

Supply Chain

Country of OriginHungary
Introduction Date2006-02-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

60 mm x 60 mm x 25 mm Tube Axial Fan 12 VDC Sealed Sleeve Bearing 23CFM 33dBA 12" Wires
EBM-Papst612NN
Dc Fans Tubeaxial Fan, 60X60X25Mm, 12Vdc, 24.7Cfm, 1.6W, 35Dba, 5100Rpm, Sintec Bearing
EBM-Papst612FH
DC Fan Axial Sintec-Sleeve Bearing 12V 10V to 13.2V 19.4CFM 31dB (60 X 60 X 15mm) High Speed
EBM-Papst612NGME
DC axial fan, 12 V, 60 x 60 x 25 mm, 35 m³/h, 28 dB, slide bearing, ebm-papst, 612 NGME
60 mm x 60 mm x 25 mm Tube Axial Fan 12 VDC Ball Bearing 25CFM 30dBA 12" Wires
DC Fan Axial Ball Bearing 12V 8V to 13.8V 20.2CFM 32.4dB 60 X 60 X 15mm High Speed

Descriptions

Descriptions of EBM-Papst 612NGN provided by its distributors.

DC axial fan, 12 V, 60 x 60 x 25 mm, 41 m³/h, 35 dB, slide bearing, ebm-papst 612 NGN
DC Fans Tubeaxial Fan, 60x60x25mm, 12VDC, 24.7CFM, 2.1W, 35dBA, Sleeve, Lead Wires
DC Fan Axial Sintec Bearing 12V 8V to 15V 24.7CFM 35dB 60 X 60 X 25.4mm
FAN, 60mm, 12VDC; Supply Voltage:12V; Current Type:DC; Fan Frame Size:60mm; External Depth:25mm; Noise Rating:35dBA; Flow Rate
Axial Fan, 60Mm, 12Vdc; Rango De Producto:Serie 600Ng; Tensión De Alimentación:12Vdc; Tamaño Del Marco Del Ventilador:60Mm; Profundidad Externa:25Mm; Rango De Flujo - Imperial:24.7Cu.ft/Min; Rango De Flujo - Métrico:0.69M³/Min |Ebm-Papst 612NGN
Axial Fan Power consumption: 1.6 W Temperature range: -20 ... 70 °C Voltage: 12 VDC Weight: 66 g Bearing: Sleeve Bearing Fan type: Axial Fan Termination: Stranded Wire 2-Pin Connecting cable: 310 mm Power consumption max.: 1.6 W Rated voltage: 12 VDC Revolution speed: 5100 rpm

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 612 NGN
  • 612NGN..