EBM-Papst 612NGME

DC axial fan, 12 V, 60 x 60 x 25 mm, 35 m³/h, 28 dB, slide bearing, ebm-papst, 612 NGME
$ 18.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 612NGME.

Burklin Elektronik

Datasheet4 pages9 years ago

Newark

element14 APAC

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-72.40%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

EBM-Papst612NME
Dc Fans Tubeaxial Fan, 60X60X25Mm, 12Vdc, 20.6Cfm, 0.8W, 28Dba, 4100Rpm, Sintec Bearing
EBM-Papst612F
DC Fan Axial Sintec-Sleeve Bearing 12V 10.8V to 13.2V 17.1CFM 27dB 60 X 60 X 15mm
EBM-Papst612FH
DC Fan Axial Sintec-Sleeve Bearing 12V 10V to 13.2V 19.4CFM 31dB (60 X 60 X 15mm) High Speed
60 mm x 60 mm x 25 mm Tube Axial Fan 12 VDC Sealed Sleeve Bearing 23CFM 33dBA 12" Wires
Sanyo Denki109R0612H4021
DC Fan Axial Ball Bearing 12V 6V to 13.8V 18.7CFM 28dB 60 X 60 X 25mm High Speed
60 mm x 60 mm x 25 mm Tube Axial Fan 12 VDC Ball Bearing 25CFM 30dBA 12" Wires

Descriptions

Descriptions of EBM-Papst 612NGME provided by its distributors.

DC axial fan, 12 V, 60 x 60 x 25 mm, 35 m³/h, 28 dB, slide bearing, ebm-papst, 612 NGME
DC Fan Sintec-Sleeve Bearing 12V 1.2W 4100RPM 20.6CFM 28dB Flange Mount
DC Fan Axial Sintec-Sleeve Bearing 12V 8V to 15V 20.6CFM 28dB 60 X 60 X 25.4mm
DC Fans Tubeaxial Fan, 60x60x25mm, 12VDC, 20.6CFM, 1.2W, 28dB, 4100RPM, Sleeve, Leads
FAN, 60X60X25mm, 12V DC; Supply Voltage:12V; Current Type:DC; Fan Frame Size:60mm; External Depth:25mm; Noise Rating:28dBA; Flow Rate
Axial Fan Power consumption: 1.2 W Temperature range: -20 ... 75 °C Voltage: 8...15 VDC Weight: 66 g Bearing: Sleeve Bearing Fan type: Axial Fan Termination: Stranded Wire 2-Pin Connecting cable: 310 mm Power consumption max.: 1.2 W Rated voltage: 12 VDC Revolution speed: 4100 rpm

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 612 NGME