EBM-Papst 612FH

DC Fan Axial Sintec-Sleeve Bearing 12V 10V to 13.2V 19.4CFM 31dB (60 X 60 X 15mm) High Speed
$ 16.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 612FH.

JRH Electronics

Datasheet4 pages10 years ago

IHS

Master Electronics

Electro Sonic

element14 APAC

Inventory History

3 month trend:
-12.83%

Supply Chain

Country of OriginGermany
Introduction Date2011-02-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

60 mm x 60 mm x 25 mm Tube Axial Fan 12 VDC Ball Bearing 25CFM 30dBA 12" Wires
DC Fan Axial Ball Bearing 12V 8V to 13.8V 20.2CFM 32.4dB 60 X 60 X 15mm High Speed
60 mm x 60 mm x 25 mm Tube Axial Fan 12 VDC Ball Bearing 25CFM 30dBA 12" Wires Tach
DC Fan Vapo Bearing 12V 0.125A 1.5W 4500RPM 23.5CFM 33.5dB Flange Mount
EBM-Papst612F
DC Fan Axial Sintec-Sleeve Bearing 12V 10.8V to 13.2V 17.1CFM 27dB 60 X 60 X 15mm
DC Fan Vapo Bearing 12V 0.11A 1.32W 5500RPM 13.8CFM 31dBA Flange Mount

Descriptions

Descriptions of EBM-Papst 612FH provided by its distributors.

DC Fan Axial Sintec-Sleeve Bearing 12V 10V to 13.2V 19.4CFM 31dB (60 X 60 X 15mm) High Speed
ebmDC axial fan 600 F, 60 x 60 x 15mm, 12 V dc, Airflow 33m³/h, Speed 4500rpm
DC Fans DC Tubeaxial Fan, 60x60x15mm, 12VDC, 19.4CFM, 1.4W, 31dBA, 4500RPM
FAN, 60X60X15mm, 12V DC; Supply Voltage:12V; Current Type:DC; Fan Frame Size:60mm; External Depth:15mm; Noise Rating:31dBA; Flow Rate
Current Rating Max. mA = 125 / Operating Voltage Max. V = 13.2 / Operating Voltage Min. V = 10 / AC or DC Operation = DC / Bearing Type = Sleeve / Fan Speed min-1 = 4500 / Flow Rate m³/h = 31 / Width mm = 60 / Power Connection Type = 2-Pin Stranded Wire / Current Rating Min. mA = 95 / Height mm = 60 / Nominal Voltage V = 12 / Noise Level dBA = 31 / Depth mm = 15

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 612 FH