Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Orion OD6025-12HSS

60 mm x 60 mm x 25 mm Tube Axial Fan 12 VDC Sealed Sleeve Bearing 23CFM 33dBA 12" Wires
$ 6.889
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Orion OD6025-12HSS.

RS (Formerly Allied Electronics)

Datasheet1 page15 years ago
Datasheet1 page0 years ago
Datasheet1 page15 years ago
Datasheet1 page0 years ago

IHS

Electro Sonic

Inventory History

3 month trend:
-1.36%

Supply Chain

Country of OriginCHINA
Harmonized Tariff Schedule (HTS) Code8414.59.6590
Introduction Date2018-06-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

DC Fan Sleeve Bearing 24V 0.15A 3.6W 4600RPM 25CFM 35dB Flange Mount
DC Fan Axial Ball Bearing 12V 6V to 13.8V 23.3CFM 32dB 60 X 60 X 25mm
DC Fan Vapo Bearing 12V 0.125A 1.5W 4500RPM 23.5CFM 33.5dB Flange Mount
DC Fans DC Axial Fan, 60x60x25mm, 12VDC, 19.8CFM, Rib Mount, Ball, 3-Lead Wires, Tach
DC Fan Axial Ball Bearing 12V 6V to 13.8V 19.8CFM 26.5dB 60 X 60 X 25mm
DC Fan Vapo Bearing 12V 0.083A 1W 3800RPM 18CFM 31dBA Flange

Descriptions

Descriptions of Orion OD6025-12HSS provided by its distributors.

60 mm x 60 mm x 25 mm Tube Axial Fan 12 VDC Sealed Sleeve Bearing 23CFM 33dBA 12" Wires
DC Fan Sleeve Bearing 12V 0.23A 2.8W 4600RPM 25CFM 35dB Flange Mount
DC Fans DC Fan, 60x60x25mm, 12VDC, 23CFM, 0.23A, 33dBA, 4500RPM, Sealed Sleeve,
Orion Fans OD6025-12HSS DC Fan, 12V, 23CFM, 60x60x25mm, OD6025-SS Series
AXIAL FAN, 23CFM, 33DB, 2.8W, 12VDC; Supply Voltage VDC: 12V; Fan Frame Type: Square; Fan Frame Size: 60mm; External Depth: 25mm; Bearing Type: Sleeve Bearing; Air Flow - CFM: 23CFM; Noise Rating: 33dBA; Pow 89AH2587
Current Rating Max. mA = 230 / AC or DC Operation = DC / Bearing Type = Sleeve / Fan Speed min-1 = 4500 / Flow Rate m³/h = 39.1 / Width mm = 60 / Power Connection Type = 2-Pin Stranded Wire / Height mm = 60 / Nominal Voltage V = 12 / Noise Level dBA = 33 / Depth mm = 25

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • KNIGHT ELECTRONICS INC
  • ORION / KNIGHT
  • Knight/Orion Fans
  • Knight Electronics Orion

Part Number Aliases

This part may be known by these alternate part numbers:

  • OD6025-12HSS.