EBM-Papst 612F

DC Fan Axial Sintec-Sleeve Bearing 12V 10.8V to 13.2V 17.1CFM 27dB 60 X 60 X 15mm
$ 17.535
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 612F.

IHS

Datasheet4 pages10 years ago
Datasheet1 page27 years ago

Burklin Elektronik

TME

Master Electronics

element14 APAC

Inventory History

3 month trend:
-80.09%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

EBM-Papst512F
DC Fan Axial Sintec-Sleeve Bearing 12V 10.8V to 13.2V 11.8CFM 30dB (50 X 50 X 15mm)
EBM-Papst612FH
DC Fan Axial Sintec-Sleeve Bearing 12V 10V to 13.2V 19.4CFM 31dB (60 X 60 X 15mm) High Speed
DC Fan Axial Ball Bearing 12V 8V to 13.8V 20.2CFM 32.4dB 60 X 60 X 15mm High Speed
DC Fan Axial Ball Bearing 12V 8V to 13.8V 19.8CFM 36.5dB 60 X 60 X 10.5mm High Speed
60 mm x 60 mm x 25 mm Tube Axial Fan 12 VDC Ball Bearing 17CFM 25dBA 12" Wires
EBM-Papst622L
DC Fan Axial Ball Bearing 12V 8V to 15V 12.4CFM 20dB( 60 X 60 X 25.4mm) Low Speed

Descriptions

Descriptions of EBM-Papst 612F provided by its distributors.

DC Fan Axial Sintec-Sleeve Bearing 12V 10.8V to 13.2V 17.1CFM 27dB 60 X 60 X 15mm
ebm-papst DC Axial Fan, 600 F, 60 × 60 × 15mm, 12VDC, 29m³/h Airflow, 3900rpm
DC Fans DC Tubeaxial Fan, 60x60x15mm, 12VDC, 17.1CFM, 1W, 27dBA, 3900RPM
Supply Voltage: 12V; Current Type: DC; Fan Frame Size: 60mm; External Depth: 15mm; Noise Rating: 27dBA; Flow Rate - Imperial: 17.07cu.ft/min; Flow Rate - Metric: 29m³/h; Bearing Type: Sleeve; Power Connection T
Axial Fan Power consumption: 1 W Temperature range: -20 ... 70 °C Voltage: 10.8...13.2 VDC Weight: 30 g Bearing: Sleeve Bearing Fan type: Axial Fan Termination: Stranded Wire 3-Pin Connecting cable: 310 mm Power consumption max.: 1 W Rated voltage: 12 VDC Revolution speed: 3900 rpm

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 612 F
  • 612F.
  • 612F..