EBM-Papst 5112N

Dc Fans Tubeaxial Fan, 135X135X38Mm, 12Vdc, 147.1Cfm, 9.5W, 48Dba, 2900Rpm, Ball Bearing
$ 115.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 5112N.

JRH Electronics

Datasheet4 pages9 years ago

IHS

Electro Sonic

element14 APAC

Farnell

Inventory History

3 month trend:
-14.78%

Supply Chain

Country of OriginGermany
Introduction Date2011-02-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

EBM-Papst4182NX
DC Fans Tubeaxial Fan, 119x119x38mm, 12VDC, 105.9CFM, 4.9W, 49dBA, 3200RPM, Ball Bearing
DC Fans Axial Fan, 120x120x38mm, 12VDC, 138CFM, 0.36H2O, Ball, Wire, Auto Restart
DC Fan Axial Ball Bearing 12V 4V to 13.2V 129.96CFM 48dB 120 X 120 X 38mm
EBM-Papst4412M
DC Fan Axial Ball Bearing 12V 7V to 14V 108.3CFM 42dB 119 X 119 X 38mm Middle Speed
DC Fan Axial Ball Bearing 12V 9V to 13.8V 124.1CFM 44.1dB 120 X 120 X 38.5mm High Speed
EBM-Papst5212NH
DC Fan Axial Ball Bearing 12V 7V to 14V 148.3CFM 51dB 127 X 127 X 38mm High Speed

Descriptions

Descriptions of EBM-Papst 5112N provided by its distributors.

Dc Fans Tubeaxial Fan, 135X135X38Mm, 12Vdc, 147.1Cfm, 9.5W, 48Dba, 2900Rpm, Ball Bearing
DC Fan Ball Bearing 12V 9.5W 2900RPM 147.1CFM 48dB Flange Mount
DC Fan Axial Ball Bearing 12V 6V to 15V 147.1CFM 48dB 135 X 135 X 38mm
Current Rating Max. A = 1 / Operating Voltage Max. V = 15 / Operating Voltage Min. V = 6 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 2900 / Flow Rate m³/h = 260 / Width mm = 135 / Power Connection Type = 2-Pin Stranded Wire / Current Rating Min. mA = 310 / Height mm = 135 / Nominal Voltage V = 12 / Noise Level dBA = 48 / Depth mm = 38

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5112 N
  • 5112N.