Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

EBM-Papst 5212NH

DC Fan Axial Ball Bearing 12V 7V to 14V 148.3CFM 51dB 127 X 127 X 38mm High Speed
$ 75.638
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 5212NH.

IHS

Datasheet4 pages10 years ago
Datasheet1 page27 years ago

Master Electronics

Electro Sonic

Farnell

Sager Electronics

Inventory History

3 month trend:
-5.33%

Supply Chain

Country of OriginGermany
Introduction Date2011-02-18
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

DC Fan Axial Ball Bearing 12V 6V to 13.8V 120CFM 51dB 120 X 120 X 32mm High Speed
EBM-Papst4412M
DC Fan Axial Ball Bearing 12V 7V to 14V 108.3CFM 42dB 119 X 119 X 38mm Middle Speed
DC Fan Axial Ball Bearing 12V 9V to 13.8V 124.1CFM 44.1dB 120 X 120 X 38.5mm High Speed
EBM-Papst4412H
DC Fans Tubeaxial Fan, 119x119x38mm, 12VDC, 141.3CFM, 8.9W, 50dBA, 4300RPM, Ball Bearing
EBM-Papst5212NM
DC Fan Axial Ball Bearing 12V 7V to 14.5V 110.1CFM 43dB 127 X 127 X 38mm Middle Speed
DC Fan Axial Ball Bearing 12V 9V to 13.8V 135.8CFM 48.2dB 120 X 120 X 38mm Super High Speed

Descriptions

Descriptions of EBM-Papst 5212NH provided by its distributors.

DC Fan Axial Ball Bearing 12V 7V to 14V 148.3CFM 51dB 127 X 127 X 38mm High Speed
DC Fans Tubeaxial Fan, 127x127x38mm, 12VDC, 148.3CFM, 9.8W, 51dBA, 3650RPM, Ball Bearing
FAN, 127mm, 12VDC; Supply Voltage:12V; Current Type:DC; Fan Frame Size:127mm; External Depth:38mm; Noise Rating:51dBA; Flow Rate
Axial Fan, 127Mm, 12Vdc; Rango De Producto:Serie 5200N; Tensión De Alimentación:12Vdc; Tamaño Del Marco Del Ventilador:127Mm; Profundidad Externa:38Mm; Rango De Flujo - Imperial:148.3Cu.ft/Min; Rango De Flujo - Métrico:252M³/H |Ebm-Papst 5212NH
Current Rating Max. mA = 885 / Operating Voltage Max. V = 14 / Operating Voltage Min. V = 7 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 3650 / Flow Rate m³/h = 252 / Width mm = 127 / Power Connection Type = 2-Pin Stranded Wire / Current Rating Min. mA = 380 / Height mm = 127 / Nominal Voltage V = 12 / Noise Level dBA = 50 / Depth mm = 38

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5212 NH
  • 5212NH.
  • 5212NH..