EBM-Papst 4484FM

DC Fan Axial Ball Bearing 24V 12V to 28V 82.4CFM 38dB 119 X 119 X 25.4mm Middle Speed
$ 31.35

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 4484FM.

Farnell

Datasheet1 page22 years ago
Datasheet11 pages11 years ago

Master Electronics

_legacy Avnet

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-3.61%

Supply Chain

Country of OriginGermany
Introduction Date2014-01-22

Related Parts

EBM-Papst4414FM
DC Fan Axial Ball Bearing 24V 12V to 28V 82.4CFM 38dB( 119 X 119 X 25.4mm) Middle Speed
EBM-Papst4414F
DC axial fan, 24 V, 119 x 119 x 25 mm, 168 m³/h, 43 dB, ball bearing, ebm-papst 4414 F
DC Fan Axial Ball Bearing 24V 16V to 26V 124.1CFM 44.1dB 120 X 120 X 38.5mm High Speed
EBM-Papst4314S
DC Fans Tubeaxial Fan, 119x119x32mm, 24VDC, 100CFM, 5W, 45dBA, Ball Bearing, Lead Wires
120 mm x 120 mm x 25 mm Tube Axial Fan 24 VDC Ball Bearing 120CFM 42dBA 12" Wires
120 mm x 120 mm x 25 mm Tube Axial Fan 24 VDC Ball Bearing 120CFM 42dBA 12" Wires Tach Output

Descriptions

Descriptions of EBM-Papst 4484FM provided by its distributors.

DC Fan Axial Ball Bearing 24V 12V to 28V 82.4CFM 38dB 119 X 119 X 25.4mm Middle Speed
DC Fan Ball Bearing 24V 3.2W 82.4CFM 38dB Flange Mount
Current Rating Max. mA = 155 / Operating Voltage Max. V = 28 / Operating Voltage Min. V = 12 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 2400 / Flow Rate m³/h = 137 / Width mm = 119 / Current Rating Min. mA = 65 / Height mm = 119 / Nominal Voltage V = 24 / Noise Level dBA = 38 / Depth mm = 25.4
AXIAL FAN, 119X25.4MM, 82CFM, 38DBA; Supply Voltage: 24V; Current Type: DC; Fan Frame Size: 119mm; External Depth: 25mm; Noise Rating: 38dBA; Flow Rate - Imperial: 82cu.ft/min; Flow Rate - Metric: 139.3m³/h; Bearing Type: Ball; Power Connection Type: Terminals; Current Rating: 130mA; Product Range: 4400F Series; Power Rating: 3.2W; IP Rating: -; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4484 FM