EBM-Papst 4414FM

DC Fan Axial Ball Bearing 24V 12V to 28V 82.4CFM 38dB( 119 X 119 X 25.4mm) Middle Speed
$ 27.295
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 4414FM.

IHS

Datasheet3 pages10 years ago
Datasheet1 page27 years ago

Electro Sonic

TME

Burklin Elektronik

Master Electronics

Inventory History

3 month trend:
+276%

Supply Chain

Country of OriginGermany
Introduction Date2011-02-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

DC Fan Axial Ball Bearing 24V 16V to 26V 124.1CFM 44.1dB 120 X 120 X 38.5mm High Speed
120 mm x 120 mm x 25 mm Tube Axial Fan 24 VDC Ball Bearing 120CFM 42dBA 12" Wires
AXIAL FAN, 105CFM, 43DB, 24VDC, 120X38mm; Supply Voltage VDC:24V; Fan Frame Type:Square;
EBM-Papst4314M
DC Fans Tubeaxial Fan, 119x119x32mm, 24VDC, 82.4CFM, 2.6W, 39dBA, 2300RPM, Ball Bearing
EBM-Papst4414F
DC Fans Tubeaxial Fan, 119x119x25mm, 24VDC, 100.1CFM, 5W, 43dBA, 2900RPM, Ball Bearing
EBM-Papst4314
DC Fans Tubeaxial Fan, 119x119x32mm, 24VDC, 100.1CFM, 5W, 45dBA, 2800RPM, Ball Bearing

Descriptions

Descriptions of EBM-Papst 4414FM provided by its distributors.

DC Fan Axial Ball Bearing 24V 12V to 28V 82.4CFM 38dB( 119 X 119 X 25.4mm) Middle Speed
ebm DC axial fan 4400 F, 119 x 119 x 25mm, 24 V dc, air flow volume140m³/h, speed2400rpm
DC Fans Tubeaxial Fan, 119x119x25mm, 24VDC, 82.4CFM, 3.2W, 38dBA, 2400RPM, Ball Bearing
FAN, 119mm, 24VDC; Supply Voltage:24V; Current Type:DC; Fan Frame Size:119mm; External Depth:25mm; Noise Rating:38dBA; Flow Rate
Axial Fan Power consumption: 3.2 W Temperature range: -20 ... 75 °C Voltage: 12...28 VDC Weight: 170 g Bearing: Ball Bearing Fan type: Axial Fan Termination: Stranded Wire 2-Pin Connecting cable: 310 mm Power consumption max.: 3.2 W Rated voltage: 24 VDC Revolution speed: 2400 rpm

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4414 FM
  • 4414FM.
  • 4414FM..