Orion OD1225-24HB01A

120 mm x 120 mm x 25 mm Tube Axial Fan 24 VDC Ball Bearing 120CFM 42dBA 12" Wires Tach Output
$ 17.46
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Orion OD1225-24HB01A.

Future Electronics

Datasheet1 page10 years ago
Datasheet1 page0 years ago

IHS

Orion

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-0.85%

Supply Chain

Country of OriginCHINA
Harmonized Tariff Schedule (HTS) Code8414.59.6590
Introduction Date2018-06-13
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

DC Fan Axial Ball Bearing 24V 16V to 26V 124.1CFM 44.1dB 120 X 120 X 38.5mm High Speed
EBM-Papst4414FM
DC Fan Axial Ball Bearing 24V 12V to 28V 82.4CFM 38dB( 119 X 119 X 25.4mm) Middle Speed
EBM-Papst4314M
DC Fans Tubeaxial Fan, 119x119x32mm, 24VDC, 82.4CFM, 2.6W, 39dBA, 2300RPM, Ball Bearing
AXIAL FAN, 105CFM, 43DB, 24VDC, 120X38mm; Supply Voltage VDC:24V; Fan Frame Type:Square;
DC Fan Sleeve Bearing 24V 0.23A 4.8W 2540RPM 96CFM 47dB Flange Mount
EBM-Papst4314
DC Fans Tubeaxial Fan, 119x119x32mm, 24VDC, 100.1CFM, 5W, 45dBA, 2800RPM, Ball Bearing

Descriptions

Descriptions of Orion OD1225-24HB01A provided by its distributors.

120 mm x 120 mm x 25 mm Tube Axial Fan 24 VDC Ball Bearing 120CFM 42dBA 12" Wires Tach Output
Orion Fans OD1225-24HB01A DC Fan, 24V, 89CFM, 120x120x25mm, OD1225 Series
OD1225 Series 2200 RPM 120 x 120 x 25 mm 89 CFM 24 V Dual Ball Bearing DC Fan
DC FAN, SQUARE, 24V, 120X120X25MM,89CFM,39DBA, 2200RPM, 2 BALL, WIRE LEADS
DC Fan, Axial Construction, 0.32A, 24V, 7.7W
FAN DC 120X25 24V BALL W/OC TA
DC Tubeaxial Fan; 24VDC; 86 CFM
直流轴流风扇, 球型, 89CFM, 0.19A, 24V;
Axial Fan, Ball, 89Cfm, 39Db, 5W, 24Vdc; Supply Voltage Vdc:24V; Fan Frame Type:Square; Fan Frame Size:120Mm; External Depth:25.4Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:89Cfm; Noise Rating:39Dba; Power Rating:5W; Ip Rating:Ip55Rohs Compliant: Yes |Orion Fans OD1225-24HB01A

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • KNIGHT ELECTRONICS INC
  • ORION / KNIGHT
  • Knight/Orion Fans
  • Knight Electronics Orion

Part Number Aliases

This part may be known by these alternate part numbers:

  • OD1225-24HB01A.