EBM-Papst 4484FD

DC Fans Tubeaxial Fan, 119x119x25mm, 24VDC, 100CFM, 5W, 43dBA, Ball, Terminals, Ribbed
$ 32.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 4484FD.

JRH Electronics

Datasheet1 page22 years ago

Master Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginGermany
Introduction Date2014-01-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

EBM-Papst4484F
DC axial fan, 24 V, 119 x 119 x 25.4 mm, 168 m³/h, 43 dB, ball bearing, ebm-papst, 4484 F
EBM-Papst4414FD
DC Fan Axial Ball Bearing 24V 12V to 28V 100CFM 43dB 119 X 119 X 25.4mm
EBM-Papst4414F
DC axial fan, 24 V, 119 x 119 x 25 mm, 168 m³/h, 43 dB, ball bearing, ebm-papst 4414 F
DC Fan Axial Ball Bearing 24V 16V to 26V 124.1CFM 44.1dB 120 X 120 X 38.5mm High Speed
AXIAL FAN, 105CFM, 43DB, 24VDC, 120X38mm; Supply Voltage VDC:24V; Fan Frame Type:Square;
OD1238 Series 2800 RPM 120 x 120 x 38 mm 140 CFM 24 V Dual Ball Bearing DC Fan

Descriptions

Descriptions of EBM-Papst 4484FD provided by its distributors.

DC Fans Tubeaxial Fan, 119x119x25mm, 24VDC, 100CFM, 5W, 43dBA, Ball, Terminals, Ribbed
DC Fan Axial Ball Bearing 24V 12V to 28V 100CFM 43dB 119 X 119 X 25.4mm
Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 100.0 CFM (2.80m
DC Axial Fan, 24 V, Square, 119 mm, 25 mm, Ball Bearing, 100 CFM
DC Fan, Tubeaxial Construction, 24V, 5W
Dc Tubeaxial Fan |Ebm-Papst 4484FD
FAN, 119MM SQ X 25MM DP 24VDC 100CFM
FAN AXIAL 119X25.4MM 24VDC TERM
Current Rating Max. mA = 250 / Operating Voltage Max. V = 28 / Operating Voltage Min. V = 12 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 2900 / Flow Rate m³/h = 168 / Width mm = 119 / Power Connection Type = Plug Contact / Current Rating Min. mA = 95 / Height mm = 119 / Nominal Voltage V = 24 / Noise Level dBA = 43 / Depth mm = 25.4

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4484 FD