EBM-Papst 4414FD

DC Fan Axial Ball Bearing 24V 12V to 28V 100CFM 43dB 119 X 119 X 25.4mm
$ 32.975
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 4414FD.

IHS

Datasheet1 page22 years ago

Master Electronics

Electro Sonic

TME

Jameco

Inventory History

3 month trend:
+6.11%

Supply Chain

Country of OriginGermany
Introduction Date2014-01-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

EBM-Papst4484F
DC axial fan, 24 V, 119 x 119 x 25.4 mm, 168 m³/h, 43 dB, ball bearing, ebm-papst, 4484 F
EBM-Papst4484FD
DC Fans Tubeaxial Fan, 119x119x25mm, 24VDC, 100CFM, 5W, 43dBA, Ball, Terminals, Ribbed
EBM-Papst4414F
DC axial fan, 24 V, 119 x 119 x 25 mm, 168 m³/h, 43 dB, ball bearing, ebm-papst 4414 F
DC Fan Axial Ball Bearing 24V 16V to 26V 124.1CFM 44.1dB 120 X 120 X 38.5mm High Speed
AXIAL FAN, 105CFM, 43DB, 24VDC, 120X38mm; Supply Voltage VDC:24V; Fan Frame Type:Square;
OD1238 Series 2800 RPM 120 x 120 x 38 mm 140 CFM 24 V Dual Ball Bearing DC Fan

Descriptions

Descriptions of EBM-Papst 4414FD provided by its distributors.

DC Fan Axial Ball Bearing 24V 12V to 28V 100CFM 43dB 119 X 119 X 25.4mm
DC Axial Fan, 24 V, Square, 119 mm, 25 mm, Ball Bearing, 99 CFM
FAN, AXIAL,24VDC,99CFM,5W,.21A,2900RPM,119X25.4X119MM
DC Fans DC Tubeaxial Fan, 11 9x119x25mm, 24VDC,
DC Fan, Tubeaxial Construction, 24V, 5W
FAN,BALL,24VDC,EBM,4414FD, UNMARKED,TR<TX
FAN AXIAL 119X25.4MM 24VDC WIRE
DC Fans Axial 80x25, 34.1cfm 12VDC, 26 dBA
Current Rating Max. mA = 250 / Operating Voltage Max. V = 28 / Operating Voltage Min. V = 12 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 2900 / Flow Rate m³/h = 168 / Width mm = 119 / Power Connection Type = 2-Pin Stranded Wire / Current Rating Min. mA = 95 / Height mm = 119 / Nominal Voltage V = 24 / Noise Level dBA = 43 / Depth mm = 25.4

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4414 FD
  • 4414FD.