EBM-Papst 4484F

DC axial fan, 24 V, 119 x 119 x 25.4 mm, 168 m³/h, 43 dB, ball bearing, ebm-papst, 4484 F
$ 34.479
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 4484F.

IHS

Datasheet1 page22 years ago

Master Electronics

Newark

Burklin Elektronik

element14 APAC

Inventory History

3 month trend:
-2.00%

Supply Chain

Country of OriginGermany
Introduction Date2014-01-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

EBM-Papst4414F
DC axial fan, 24 V, 119 x 119 x 25 mm, 168 m³/h, 43 dB, ball bearing, ebm-papst 4414 F
DC Fan Axial Ball Bearing 24V 16V to 26V 124.1CFM 44.1dB 120 X 120 X 38.5mm High Speed
EBM-Papst4314/12
DC Fan Axial Ball Bearing 24V 12V to 28V 100.1CFM 45dB 119 X 119 X 32mm
EBM-Papst4414FM
DC Fan Axial Ball Bearing 24V 12V to 28V 82.4CFM 38dB( 119 X 119 X 25.4mm) Middle Speed
120 mm x 120 mm x 25 mm Tube Axial Fan 24 VDC Ball Bearing 120CFM 42dBA 12" Wires
DC Fan Axial Ball Bearing 24V 12V to 27.8V 120CFM 51dB 120 X 120 X 32mm High Speed

Descriptions

Descriptions of EBM-Papst 4484F provided by its distributors.

DC axial fan, 24 V, 119 x 119 x 25.4 mm, 168 m³/h, 43 dB, ball bearing, ebm-papst, 4484 F
DC Fans Tubeaxial Fan, 119x119x25mm, 24VDC, 100CFM, 5W, 43dBA, Ball Bearing, Terminals
DC Fan Axial Ball Bearing 24V 12V to 28V 100.1CFM 43dB 119 X 119 X 25.4mm
DC AXIAL FAN, 119mm SQ; Supply Voltage:24V; Current Type:DC; Fan Frame Size:119mm; External Depth:25mm; Noise Rating:43dBA; Flow Rate
Axial Fan Power consumption: 5.5 W Temperature range: -20 ... 65 °C Voltage: 24 VDC Weight: 320 g Bearing: Ball Bearing Fan type: Axial Fan Termination: Plug Contacts 2.8 x 0.5 mm Power consumption max.: 5.5 W Rated voltage: 24 VDC Revolution speed: 2900 rpm

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4484 F
  • 4484-F