Axial Fan, 119Mm, 24Vdc; Rango De Producto:Serie S-Force; Tensión De Alimentación:24Vdc; Tamaño Del Marco Del Ventilador:119Mm; Profundidad Externa:38Mm; Rango De Flujo - Imperial:88.3Cu.ft/Min; Rango De Flujo - Métrico:150M³/H |Ebm-Papst 4414L
Axial Fan Power consumption: 2.4 W Temperature range: -20 ... 80 °C Voltage: 18...28 VDC Weight: 270 g Bearing: Ball Bearing Colour: Black Fan type: Axial Fan Series: 4400 Termination: Stranded Wire 2-Pin Connecting cable: 310 mm Power consumption max.: 2.4 W Rated voltage: 24 VDC Revolution speed: 2700 rpm