AXIAL FAN, 40MM, 24VDC, 22.3CFM, 54DBA; Supply Voltage: 24V; Current Type: DC; Fan Frame Size: 40mm; External Depth: 28mm; Noise Rating: 54dBA; Flow Rate - Imperial: ; Available until stocks are exhausted Alternative available
Axial Fan, 40Mm, 24Vdc, 22.36Cfm, 54Dba; Rango De Producto:Serie 420J; Tensión De Alimentación:24V; Tamaño Del Marco Del Ventilador:40Mm; Profundidad Externa:28Mm; Rango De Flujo - Imperial:22.4Cu.ft/Min; Rango De Flujo - Métrico:- |Ebm-Papst 424JH
Axial Fan Power consumption: 7.1 W Temperature range: -20 ... 65 °C Voltage: 16...26.4 VDC Bearing: Ball Bearing Colour: Black Fan type: Axial Fan Series: 420J Termination: Stranded Wire 2-Pin Power consumption max.: 7.1 W Rated voltage: 24 VDC Revolution speed: 17200 rpm