Bud Industries PB-1558-TF

Bud Industries PB-1558-TF Potting Box Style B, Flanges, Plastic, 2x1.5x1 in
$ 10.981
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PB-1558-TF.

element14 APAC

Datasheet1 page14 years ago
Datasheet1 page16 years ago
Datasheet1 page18 years ago
Datasheet1 page14 years ago

Newark

Future Electronics

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+353%

Related Parts

Bud IndustriesPB-1558-BF
ENCLOSURE, POTTING BOX, PANEL MOUNT, ABS, UL94V0, BLACK, 2X1.5X1 IN, STYLE C
Bud IndustriesPB-1558
BUD Potting Box Style A Plastic Box (2 X 1.5 X 1 In) Item Number : PB-1558 Sold in Packs of 10
Bud IndustriesCU-792
Hand-Held Plastic Box Style 3 HP-3662-B, Hand-Held Plastic Box Style 3 (4.4 X 2.6 X 0.8 In)
Hammond1551GBK
ABS enclosure, (L x W x H) 50 x 35 x 20 mm, black (RAL 9005), IP54, 1551GBK
Hammond1551HBK
ABS enclosure, (L x W x H) 60 x 35 x 20 mm, black (RAL 9005), IP54, 1551HBK
Hammond1551HRBK
Hammond 1551HRBK Plastic Enclosure 60 x 35 x 20mm Black with Key Ring Kit

Descriptions

Descriptions of Bud Industries PB-1558-TF provided by its distributors.

Bud Industries PB-1558-TF Potting Box Style B, Flanges, Plastic, 2x1.5x1 in
ENCLOSURE, POTTING BOX, PLASTIC, BLACK;; ENCLOSURE, POTTING BOX, PLASTIC, BLACK; Enclosure Type: Potting Box; Enclosure Material: ABS; IP Rating: -; NEMA Rating: -; External Height - Metric: 51mm; External Width - Metric: 38mm
Enclosure, Potting Box, Plastic, Black; Tipo De Envolvente:Potting Box; Altura Externa - Métrico:51Mm; Anchura Externa - Métrico:38Mm; Profundidad Externa - Métrico:25Mm; Envolvente, Material:Abs (Acrilonitrilo Butadieno Estireno) |Bud Industries PB-1558-TF

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PB-1558-TF.
  • PB1558TF