Hammond 1596B104-10

Enclosure Plastic Potting Box 1.96 x 1.57 x 1.18 Inch Black 10 Pack
$ 8.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1596B104-10.

Master Electronics

Datasheet1 page12 years ago

TME

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+50.00%

Supply Chain

Introduction Date2013-06-06
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Enclosure Plastic Potting Box 1.96 x 1.96 x 1.18 Inch Black 10 Pack
Enclosure Plastic Potting Box 1.57 x 1.57 x 1.15 Inch Black 10 Pack
Hammond1596B113
ENCLOSURE, POTTING BOX, DESKTOP, ABS, BLACK,1.57X1.57X1.15 IN, NO LID,1596 SERIES
Bud IndustriesCU-18422-B
Bud Industries CU-18422-B Snap Utility Box, Black, 2x2x1.1 in, CU Snap Series
Bud IndustriesCU-18420-B
Bud Industries CU-18420-B Snap Utility Box, Black, 1.4x2x0.9 in, CU Snap Series
SerpacC8PC,BK
BOX ABS BLACK 2.400"L X 1.850"W

Descriptions

Descriptions of Hammond 1596B104-10 provided by its distributors.

Enclosure Plastic Potting Box 1.96 x 1.57 x 1.18 Inch Black 10 Pack
Potting box Dimensions W x D x H: 40 x 50 x 30 mm External dimensions W x D x H: 40 x 50 x 30 mm Weight: 120 g Colour: Black Material: ABS
ENCLOSURE, POTTING BOX, ABS, BLACK; Enclosure Type:Potting Box; Enclosure Material:ABS; External Height - Metric:30mm; External Width - Metric:40mm; External Depth - Metric:50mm; IP Rating:-; Body Color:Black; NEMA Rating:- RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM