Bud Industries PB-1558-BF

Enclosure, Potting Box, Panel Mount, Abs, UL94V0, Black, 2X1.5X1 in, Style C
$ 10.8
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PB-1558-BF.

Farnell

Datasheet1 page18 years ago
Datasheet1 page14 years ago

Sager Electronics

Mouser

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+63.05%

Related Parts

Bud IndustriesPB-1558
BUD Potting Box Style A Plastic Box (2 X 1.5 X 1 In) Item Number : PB-1558 Sold in Packs of 10
Bud IndustriesPB-1558-TF
Bud Industries PB-1558-TF Potting Box Style B, Flanges, Plastic, 2x1.5x1 in
Bud IndustriesCU-792
Hand-Held Plastic Box Style 3 HP-3662-B, Hand-Held Plastic Box Style 3 (4.4 X 2.6 X 0.8 In)
Hammond1551GBK
ENCLOSURE, BOX-LID, HANDHELD, ABS, UL94HB, BLACK, 1.97X1.38X0.79 IN, 1551 SERIES
Hammond1551HBK
ENCLOSURE, BOX-LID, HANDHELD, ABS, UL94HB, BLACK, 2.36X1.38X0.79 IN, 1551 SERIES
Hammond1551HRBK
Black Plastic Enclosure with Key Ring 2.36 x 1.38 x 0.79 Inch Black

Descriptions

Descriptions of Bud Industries PB-1558-BF provided by its distributors.

ENCLOSURE, POTTING BOX, PANEL MOUNT, ABS, UL94V0, BLACK, 2X1.5X1 IN, STYLE C
Potting Box Style C Plastic Box with Mounting Flanges PB-1558-BF, Potting Box Style C Plastic Box with Mounting Flanges (2 X 1.5 X 1 In)
ENCLOSURE, POTTING BOX, ABS, PK10; Enclosure Type: Potting Box; Enclosure Material: ABS; External Height - Metric: 25.4mm; External Width - Metric: 38.1mm; External Depth - Metric: 50.8mm; IP Rating: -; Body Colour: Black; NEMA
Enclosure, Potting Box, Plastic, Black; Tipo De Envolvente:Potting Box; Altura Externa - Métrico:51Mm; Anchura Externa - Métrico:38Mm; Profundidad Externa - Métrico:25Mm; Envolvente, Material:Abs (Acrilonitrilo Butadieno Estireno) |Bud Industries PB-1558-BF

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PB1558BF