Hammond 1596B113-10

Enclosure Plastic Potting Box 1.57 x 1.57 x 1.15 Inch Black 10 Pack
$ 8.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1596B113-10.

Electro Sonic

Datasheet1 page13 years ago
Datasheet1 page6 years ago

TME

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.61%

Supply Chain

Introduction Date2013-01-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Enclosure Plastic Potting Box 1.96 x 1.57 x 1.18 Inch Black 10 Pack
Enclosure Plastic Potting Box 1.57 x 1.57 x 0.79 Inch Black 10 Pack
Hammond1596B113
ENCLOSURE, POTTING BOX, DESKTOP, ABS, BLACK,1.57X1.57X1.15 IN, NO LID,1596 SERIES
Bud IndustriesCU-18422-B
Bud Industries CU-18422-B Snap Utility Box, Black, 2x2x1.1 in, CU Snap Series
Bud IndustriesCU-18420-B
Bud Industries CU-18420-B Snap Utility Box, Black, 1.4x2x0.9 in, CU Snap Series
Bud IndustriesPB-1558-BF
ENCLOSURE, POTTING BOX, PANEL MOUNT, ABS, UL94V0, BLACK, 2X1.5X1 IN, STYLE C

Descriptions

Descriptions of Hammond 1596B113-10 provided by its distributors.

Enclosure Plastic Potting Box 1.57 x 1.57 x 1.15 Inch Black 10 Pack
enclosure - plastic potting box POTTING BOX 1.57 X 1.57 X 1.15 (1.57 x 1.57 x 1.15) Hammond PN 1596B113-10 : UPC [623980483535] Color: Black
ENCLOSURE, POTTING BOX, ABS, BLACK; Enclosure Type:Potting Box; Enclosure Material:ABS; External Height - Metric:29mm; External Width - Metric:40mm; External Depth - Metric:40mm; IP Rating:-; Body Color:Black; NEMA Rating:- RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM