EBM-Papst 422JH

DC Fans Tubeaxial Fan, 40x40x28mm, 12VDC, 22.4CFM, 6.8W, 54dBA, 17200RPM, Ball Bearing
$ 17.541
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 422JH.

IHS

Datasheet4 pages9 years ago

Electro Sonic

Newark

Master Electronics

Farnell

Inventory History

3 month trend:
-2.63%

Supply Chain

Country of OriginGermany
Introduction Date2016-06-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

ABS enclosure, (L x W x H) 40 x 40 x 29 mm, black (RAL 9005), 1596B113-10
ABS enclosure, (L x W x H) 40 x 40 x 20 mm, black (RAL 9005), 1596B107-10
ABS enclosure, (L x W x H) 50 x 40 x 30 mm, black (RAL 9005), 1596B104-10
Bud IndustriesPB-1558-BF
ENCLOSURE, POTTING BOX, PANEL MOUNT, ABS, UL94V0, BLACK, 2X1.5X1 IN, STYLE C
Bud IndustriesPB-1558
BUD Potting Box Style A Plastic Box (2 X 1.5 X 1 In) Item Number : PB-1558 Sold in Packs of 10
Bud IndustriesPB-1558-TF
Bud Industries PB-1558-TF Potting Box Style B, Flanges, Plastic, 2x1.5x1 in

Descriptions

Descriptions of EBM-Papst 422JH provided by its distributors.

DC Fans Tubeaxial Fan, 40x40x28mm, 12VDC, 22.4CFM, 6.8W, 54dBA, 17200RPM, Ball Bearing
DC axial fan, 12 V, 40 x 40 x 28 mm, 38 m³/h, 54 dB, ball bearing, ebm-papst, 422JH
DC Fan Axial Ball Bearing 12V 8V to 13.8V 22.37CFM 54dB 40 X 40 X 28mm
AXIAL FAN, 40MM, 12VDC, 22.3CFM, 54DBA; Supply Voltage: 12V; Current Type: DC; Fan Frame Size: 40mm; External Depth: 28mm; Noise Rating: 54dBA; Flow Rate - Imperial: ; Available until stocks are exhausted Alternative available
Axial Fan Power consumption: 6.8 W Temperature range: -20 ... 70 °C Voltage: 8...13.8 VDC Bearing: Ball Bearing Colour: Black Fan type: Axial Fan Series: 420J Termination: Stranded Wire 2-Pin Power consumption max.: 6.8 W Rated voltage: 12 VDC Revolution speed: 17200 rpm

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 422 JH