EBM-Papst 4118N/2H8P

DC Fan Axial Ball Bearing 48V 36V to 60V 336CFM 78dB 119 X 119 X 38mm
$ 130.277
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 4118N/2H8P.

IHS

Datasheet4 pages9 years ago

Electro Sonic

Master Electronics

Newark

_legacy Avnet

Inventory History

3 month trend:
-21.18%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

EBM-Papst4114N/2H8P
DC axial fan, 24 V, 119 x 119 x 38 mm, 570 m³/h, 78 dB, ball bearing, ebm-papst 4114 N/2H8P
EBM-Papst4118N/2H7P
DC Fan Axial Ball Bearing 48V 36V to 60V 294CFM 76dB 119 X 119 X 38mm
EBM-Papst4118NH6
DC Fans Tubeaxial Fan, 119x38mm, 48VDC, 259CFM, 62W, 73dB, 8400RPM, Ball, Sensor Signal
EBM-Papst5318/2TDH4P
DC Fan Axial Ball Bearing 48V 36V to 72V 394.3CFM 79dB 139.6 X 139.6 X 50.8mm Low Noise/PWM
EBM-Papst4114NH6
DC axial fan, 24 V, 119 x 119 x 38 mm, 440 m³/h, 73 dB, ball bearing, ebm-papst, 4114 NH6
EBM-Papst4114N/2H7P
DC axial fan, 24 V, 119 x 119 x 38 mm, 500 m³/h, 76 dB, ball bearing, ebm-papst 4114 N/2H7P

Descriptions

Descriptions of EBM-Papst 4118N/2H8P provided by its distributors.

DC Fan Axial Ball Bearing 48V 36V to 60V 336CFM 78dB 119 X 119 X 38mm
DC Axial Fan, 48 V, Square, 119 mm, 38 mm, Ball Bearing, 335.5 CFM
DC Fans Tubeaxial, 119x38mm, 48VDC, 336CFM, 120W, 78dB, 11000RPM, Ball, Speed Signal
DC FAN, 48V, 120X120X38MM, 335.5CFM, 120W, 78DBA, WIRE LEADS
Fan; DC; 48VDC; 119x119x38mm; 9.5m3/min; 78.0dB.
DC Fan, Axial Construction, 48V, 120W
Axial Fan, 119Mm, 48Vdc; Supply Voltage Vdc:48V; Fan Frame Type:Square; Fan Frame Size:119Mm; External Depth:38Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:335.5Cfm; Noise Rating:78Dba; Power Rating:120W; Rated Speed:11000Rpm Rohs Compliant: Yes |Ebm-Papst 4118N/2H8P
Current Rating Max. A = 2.1 / Operating Voltage Max. V = 60 / Operating Voltage Min. V = 36 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 11000 / Flow Rate m³/h = 565 / Width mm = 119 / Power Connection Type = 4-Pin Stranded Wire / Current Rating Min. A = 2 / Height mm = 119 / Nominal Voltage V = 48 / Noise Level dBA = 79 / Depth mm = 38

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4118 N/2 H8P
  • 4118 N/2H8P
  • 4118N-2H8P
  • 4118N2H8P