EBM-Papst 4118NH6

DC Fans Tubeaxial Fan, 119x38mm, 48VDC, 259CFM, 62W, 73dB, 8400RPM, Ball, Sensor Signal
$ 98.305
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 4118NH6.

IHS

Datasheet4 pages9 years ago

Sager Electronics

Newark

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
-1.41%

Supply Chain

Country of OriginGermany
Introduction Date2014-03-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

EBM-Papst4114NH6
DC axial fan, 24 V, 119 x 119 x 38 mm, 440 m³/h, 73 dB, ball bearing, ebm-papst, 4114 NH6
EBM-Papst4118NH3
Axial Fan, 4100N Series, 48 Vdc, 119 Mm, 38 Mm, 182 Cu.ft/Min, 310 M3/H |Ebm-Papst 4118NH3
EBM-Papst4118NH5
DC Fan Axial Ball Bearing 48V 36V to 60V 229.5CFM 70dB 119 X 119 X 38mm
DC Fan Axial Ball Bearing 48V 40V to 52V 243.2CFM 66dB 120 X 120 X 38mm
DC Fan Axial Ball Bearing 24V 18V to 27.6V 243.2CFM 66dB 120 X 120 X 38mm
DC Fans DC Axial Fan, 120x120x38mm, 12VDC, 243CFM, Flange Mount, Lead Wires

Descriptions

Descriptions of EBM-Papst 4118NH6 provided by its distributors.

DC Fans Tubeaxial Fan, 119x38mm, 48VDC, 259CFM, 62W, 73dB, 8400RPM, Ball, Sensor Signal
DC Fan Axial Ball Bearing 48V 36V to 60V 259CFM 73dB 119 X 119 X 38mm
Axial Fan, 119Mm, 48Vdc; Rango De Producto:Serie S-Force; Tensión De Alimentación:48Vdc; Tamaño Del Marco Del Ventilador:119Mm; Profundidad Externa:38Mm; Rango De Flujo - Imperial:259Cu.ft/Min; Rango De Flujo - Métrico:440M³/H |Ebm-Papst 4118NH6
Current Rating Max. A = 1.08 / Operating Voltage Max. V = 60 / Operating Voltage Min. V = 30 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 8400 / Flow Rate m³/h = 440 / Width mm = 119 / Power Connection Type = 2-Pin Stranded Wire / Current Rating Min. A = 1 / Height mm = 119 / Nominal Voltage V = 48 / Noise Level dBA = 73 / Depth mm = 38

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4118 NH6