EBM-Papst 4114N/2H8P

DC axial fan, 24 V, 119 x 119 x 38 mm, 570 m³/h, 78 dB, ball bearing, ebm-papst 4114 N/2H8P
$ 138.638
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 4114N/2H8P.

IHS

Datasheet4 pages9 years ago

Electro Sonic

Master Electronics

TME

Newark

Inventory History

3 month trend:
-12.38%

Supply Chain

Country of OriginGermany
Introduction Date2016-06-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

EBM-Papst4118N/2H8P
DC Fan Axial Ball Bearing 48V 36V to 60V 336CFM 78dB 119 X 119 X 38mm
EBM-Papst4114NH6
DC axial fan, 24 V, 119 x 119 x 38 mm, 440 m³/h, 73 dB, ball bearing, ebm-papst, 4114 NH6
EBM-Papst4114N/2H7P
DC axial fan, 24 V, 119 x 119 x 38 mm, 500 m³/h, 76 dB, ball bearing, ebm-papst 4114 N/2H7P
EBM-Papst4118N/2H7P
DC Fan Axial Ball Bearing 48V 36V to 60V 294CFM 76dB 119 X 119 X 38mm
EBM-Papst5318/2TDH4P
DC Fan Axial Ball Bearing 48V 36V to 72V 394.3CFM 79dB 139.6 X 139.6 X 50.8mm Low Noise/PWM

Descriptions

Descriptions of EBM-Papst 4114N/2H8P provided by its distributors.

DC axial fan, 24 V, 119 x 119 x 38 mm, 570 m³/h, 78 dB, ball bearing, ebm-papst 4114 N/2H8P
DC Fan Axial Ball Bearing 24V 16V to 30V 336CFM 78dB 119 X 119 X 38mm
Operating Voltage Max. V = 30 / Operating Voltage Min. V = 16 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 11000 / Flow Rate m³/h = 570 / Width mm = 119 / Power Connection Type = 2-Pin Stranded Wire / Height mm = 119 / Nominal Voltage V = 24 / Noise Level dBA = 78 / Depth mm = 38
FAN, AXIAL, 119X119X38MM, 24VDC; Current Type:DC; Supply Voltage:24V dc; Series:4100 N; External Height:119mm; Width, External:119mm; External Depth:38mm; Flow Rate:335.5cu.ft/min; Noise:78dB; Bearing Type:Ball; Flow Rate, Metric:570m³/h; Lead Length:310mm; Max Operating Temperature:75°C; Min Temperature Operating:-20°C; Power Consumption:120W; Termination Type:Wire Leads; Type:S-Force; Voltage, Input Max:30V dc; Voltage, Input Min:16V dc

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4114 N/2 H8P
  • 4114 N/2H8P
  • 4114N-2H8P
  • 4114N2H8P