EBM-Papst 4118N/2H7P

DC Fan Axial Ball Bearing 48V 36V to 60V 294CFM 76dB 119 X 119 X 38mm
$ 143.932
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 4118N/2H7P.

Farnell

Datasheet4 pages9 years ago

Electro Sonic

Master Electronics

TME

_legacy Avnet

Inventory History

3 month trend:
-21.28%

Supply Chain

Country of OriginGermany
Introduction Date2016-06-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

EBM-Papst4114N/2H7P
DC axial fan, 24 V, 119 x 119 x 38 mm, 500 m³/h, 76 dB, ball bearing, ebm-papst 4114 N/2H7P
EBM-Papst4118NH5
DC Fan Axial Ball Bearing 48V 36V to 60V 229.5CFM 70dB 119 X 119 X 38mm
EBM-Papst4118NH6
DC Fans Tubeaxial Fan, 119x38mm, 48VDC, 259CFM, 62W, 73dB, 8400RPM, Ball, Sensor Signal

Descriptions

Descriptions of EBM-Papst 4118N/2H7P provided by its distributors.

DC Fan Axial Ball Bearing 48V 36V to 60V 294CFM 76dB 119 X 119 X 38mm
DC Fan Ball Bearing 48V 90W 9500RPM 294CFM 76dB Flange Mount
AXIAL FAN, 119MM, 48VDC; External Height; AXIAL FAN, 119MM, 48VDC; External Height:119mm; External Width:119mm; External Depth:38mm; Current Type:DC; Supply Voltage:48VDC; Flow Rate - Imperial:294.2CFM; Flow Rate - Metric:500m /h; Noise Rating:76dBA; Bearing Type:Ball
Current Rating Max. A = 1.37 / Operating Voltage Max. V = 60 / Operating Voltage Min. V = 36 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 9500 / Flow Rate m³/h = 475 / Width mm = 119 / Power Connection Type = 4-Pin Stranded Wire / Current Rating Min. A = 1.45 / Height mm = 119 / Nominal Voltage V = 48 / Noise Level dBA = 74 / Depth mm = 38

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4118 N/2 H7P
  • 4118N-2H7P
  • 4118N2H7P