Current Rating Max. A = 2.75 / Operating Voltage Max. V = 30 / Operating Voltage Min. V = 16 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 9500 / Flow Rate m³/h = 475 / Width mm = 119 / Power Connection Type = 4-Pin Stranded Wire / Current Rating Min. A = 2.5 / Height mm = 119 / Nominal Voltage V = 24 / Noise Level dBA = 74 / Depth mm = 38