EBM-Papst 3212JH

DC axial fan, 12 V, 92 x 92 x 38 mm, 146 m³/h, 55 dB, ball bearing, ebm-papst, 3212 JH
$ 51.822
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 3212JH.

JRH Electronics

Datasheet4 pages6 years ago

Master Electronics

Sager Electronics

element14 APAC

Newark

Inventory History

3 month trend:
-17.23%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Hammond1594CBK
ABS enclosure, (L x W x H) 105 x 66 x 45 mm, black (RAL 9005), IP54, 1594CBK
Hammond1554BGY
ABS enclosure, (L x W x H) 65 x 65 x 40 mm, light gray (RAL 7035), IP66, 1554BGY
Hammond1593LGY
ABS enclosure, (L x W x H) 91 x 57 x 28 mm, light gray (RAL 7035), IP54, 1593LGY
Bud IndustriesCU-3242-MB
UTILIBOX FLANGED ENCLOSURE, ABS, M 3.35 X 3.35 X 1.35IN, STYLE I SERIES
Bud IndustriesCU-388
Bud Style G CU-388 Plastic Enclosure 4.31 in. H x 3.06 in. W x 1.46 in. D ABS Plastic Black
Bud IndustriesHP-3650-B
ENCLOSURE, ERGONOMIC, HANDHELD, ABS, UL94HB, BLACK, 2.62X2.6X1.1 IN, HP SERIES

Descriptions

Descriptions of EBM-Papst 3212JH provided by its distributors.

DC axial fan, 12 V, 92 x 92 x 38 mm, 146 m³/h, 55 dB, ball bearing, ebm-papst, 3212 JH
DC Fans DC Tubeaxial Fan, 92x92x38mm, 12VDC, 86CFM, 9W, 55dBA, 6800RPM, Ball Bearing
DC Fan Axial Ball Bearing 12V 7V to 15V 86CFM 55dB 92 X 92 X 38mm High Speed
FAN, 92mm, 12VDC; Supply Voltage:12V; Current Type:DC; Fan Frame Size:92mm; External Depth:38mm; Noise Rating:55dBA; Flow Rate
Axial Fan, 92Mm, 12Vdc; Rango De Producto:Serie 3200J; Tensión De Alimentación:12Vdc; Tamaño Del Marco Del Ventilador:92Mm; Profundidad Externa:38Mm; Rango De Flujo - Imperial:86Cu.ft/Min; Rango De Flujo - Métrico:146M³/H |Ebm-Papst 3212JH
Axial fan DC Power consumption: 9.0 W Temperature range: -20 ... 70 °C Voltage: 12 VDC Weight: 240 g Bearing: Ball Bearing Fan type: Axial Fan Termination: Stranded Wire 2-Pin Connecting cable: 310 mm Power consumption max.: 9.0 W Rated voltage: 12 VDC Revolution speed: 6800 rpm

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3212 JH