Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1593LGY

Enclosure, Clamshell, Handheld, Abs, UL94HB, Gray, 3.6X2.6X1.1 in, Rh Series
$ 3.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1593LGY.

Farnell

Datasheet1 page19 years ago

element14 APAC

Master Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-13.84%

Supply Chain

Country of OriginUSA
Introduction Date2007-02-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Hammond1593KGY
ENCLOSURE, CLAMSHELL, HANDHELD, ABS, UL94HB, GRAY, 2.6X2.6X1.1 IN, RH SERIES
Hammond1593LTBU
Enclosure, 1593 Series, Ergonomic, Recessed Top, Translucent, Handheld, 92 Mm, 66 Mm, 28 Mm
Hammond1593QGY
ENCLOSURE, CLAMSHELL, HANDHELD, ABS, UL94HB, GRAY, 4.4X2.6X1.1 IN, RH SERIES
Serpac021I,GY
Enclosure Gray ABS Hand Held Cover Included 4.100" L x 2.600" W x 0.900" H I-Plate Insert Area
Serpac032,GY
TWO PIECE ABS ENCLOSURE- GRAY
Serpac031I,GY
Enclosure Gray ABS Hand Held Cover Included 4.380" L x 3.250" W x 0.900" H I-Plate Insert Area

Descriptions

Descriptions of Hammond 1593LGY provided by its distributors.

ENCLOSURE, CLAMSHELL, HANDHELD, ABS, UL94HB, GRAY, 3.6X2.6X1.1 IN, RH SERIES
enclosure - plastic 91 X 66 X 28 MM HAND HELD (3.6 x 2.26 x 1.1) Hammond PN 1593LGY : UPC [623980808635] Color: Light Gray
CASE, ABS, GREY, 92X66X28MM; Enclosure Type: Handheld; Enclosure Material: ABS; External Height - Metric: 92mm; External Width - Metric: 66mm; External Depth - Metric: 28mm; IP Rating: -; Body Colour: Grey; NEMA Rating: -; Exter
Enclosure Material = ABS / Protection Rating = IP54 / Fire Class = UL 94 HB / Enclosure Colour = Grey / External Width mm = 66.22 / External Depth mm = 92 / External Height mm = 28 / Internal Width mm = 59.39 / Internal Depth mm = 84.37 / Internal Height mm = 22 / Series = 1593

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM