Hammond 1594CBK

Hammond Manufacturing 1594CBK Plastic Enclosure 4.1 x 2.6 x 1.3 Inch Black Flame-Retardant ABS
$ 9.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1594CBK.

Electro Sonic

Datasheet1 page20 years ago
Datasheet2 pages22 years ago

Master Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-14.52%

Supply Chain

Country of OriginCanada
Introduction Date2006-09-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Hammond1594CWBK
Hammond 1594CWBK Heavy Duty FRABS Enclosure Watertight 105 x 66 x 45mm Black
Hammond1594CSBK
Hammond 1594CSBK Heavy Duty GPABS Enclosure 105 x 66 x 45mm Black
Hammond1594BBK
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V0,BLACK,3.2X2.2X1.57 IN, IP54,1594 SERIES
Bud IndustriesCUR-3281-MB
ENCLOSURE, ABS PLASTIC, UL94-5VA,4.60X3.10X1.87,RECESSED, TEXTURED BLK, MB, UTILIBOX
Bud IndustriesCU-3281
TBG-32610-B, Tablet Enclosure for 4.3-Inch Display with Gasket Black (4 X 5.5 X 1.2 In)

Descriptions

Descriptions of Hammond 1594CBK provided by its distributors.

Hammond Manufacturing 1594CBK Plastic Enclosure 4.1 x 2.6 x 1.3 Inch Black Flame-Retardant ABS
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V0,BLACK,4.1X2.6X1.77 IN, IP54,1594 SERIES
BOX, ABS, IP54, BLACK; Enclosure Type: Instrument; Enclosure Material: ABS; External Height - Metric: 105mm; External Width - Metric: 66mm; External Depth - Metric: 45mm; IP Rating: IP54; Body Colour: Black; NEMA Rating: -; Exte
Enclosure Material = ABS / Protection Rating = IP54 / Protection Rating = IP66 / Fire Class = UL 94 V0 / Enclosure Colour = Black / External Width mm = 106.5 / External Depth mm = 66 / External Height mm = 33 / Internal Width mm = 97.17 / Internal Depth mm = 39.6 / Series = 1594

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1594CBK.